Phoenix Contact Female Crimp Crimp Contact, Wire Size 18AWG, 20 AWG

Subtotal (1 pack of 6500 units)*

PHP218,403.14

(exc. VAT)

PHP244,611.52

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from April 01, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Unit*
1 +PHP218,403.14PHP33.60

*price indicative

RS Stock No.:
638-398
Mfr. Part No.:
1898622
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Crimp Contact

Gender

Female

Current

8A

Wire Size

18AWG, 20AWG

Series

MCC

For Use With

Module Plug Housing MCC 1...-STZ-3, MCC 1...--STZF-3, 81

Contact Type

Socket

Length

19.5mm

Contact Plating

Tin Plated

Termination Type

Crimp

Standards/Approvals

RoHS

COO (Country of Origin):
DE
The Phoenix Contact Crimp Contact is designed for high performance and reliability in various electrical applications. Crafted to fit seamlessly into the module plug housing, the product ensures secure connections for conductor sizes ranging from 0.5 mm² to 1 mm². Its robust design is ideal for both automated processes and manual assemblies, making it suitable for a wide array of industries, including automation, energy, and manufacturing. The inclusion of a reliable crimp connection method guarantees consistent performance in demanding environments.

Supports a variety of wire diameters to accommodate different insulation types

Constructed with a premium tin contact surface to enhance conductivity

Engineered to withstand rigorous electrical demands with a nominal current rating

Offered with a substantial packing unit to meet bulk requirements

Manufactured in compliance with EU RoHS standards to ensure environmental safety

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy