Amphenol Industrial Female Circular Connector Contact, Wire Size 0.14mm², 0.25 mm²

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (10 units, in bags of 10)*

PHP223.14

(exc. VAT)

PHP249.92

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 300 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Bag(s)
Per Bag
Per Unit*
1 - 4PHP223.14PHP22.314
5 - 9PHP204.89PHP20.489
10 +PHP180.55PHP18.055

*price indicative

RS Stock No.:
597-297
Distrelec Article No.:
304-65-365
Mfr. Part No.:
SS24M1F
Manufacturer:
Amphenol Industrial
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Industrial

Gender

Female

Product Type

Circular Connector Contact

Current

13A

Wire Size

0.14mm², 0.25mm²

Contact Plating

Gold

Standards/Approvals

No

COO (Country of Origin):
CN

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy