Phoenix Contact Male Crimp Crimp Contact, Contact Size 2 mm, Wire Size 1.5mm², 4 mm²
- RS Stock No.:
- 556-445
- Mfr. Part No.:
- 1241948
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
PHP7,005.14
(exc. VAT)
PHP7,845.76
(inc. VAT)
Stock information currently inaccessible - Please check back later
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP7,005.14 | PHP140.103 |
*price indicative
- RS Stock No.:
- 556-445
- Mfr. Part No.:
- 1241948
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Gender | Male | |
| Product Type | Crimp Contact | |
| Contact Size | 2 mm | |
| Wire Size | 1.5mm², 4mm² | |
| Series | SF | |
| Contact Type | Pin | |
| Contact Plating | Nickel Plated | |
| Contact Material | Copper Zinc Alloy | |
| Termination Type | Crimp | |
| Standards/Approvals | RoHS II | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Gender Male | ||
Product Type Crimp Contact | ||
Contact Size 2 mm | ||
Wire Size 1.5mm², 4mm² | ||
Series SF | ||
Contact Type Pin | ||
Contact Plating Nickel Plated | ||
Contact Material Copper Zinc Alloy | ||
Termination Type Crimp | ||
Standards/Approvals RoHS II | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Crimp Contact is designed for precision connections in various applications, ensuring reliability and performance where it matters most. It excels in sectors requiring robust electrical connections, providing an effective solution for professionals in electrical and electronic disciplines. Crafted with a contact diameter of 2 mm, this component supports crimp ranges from 1.5 mm² to 4 mm² and adheres to stringent RoHS II standards, making it a responsible choice for environmentally conscious projects. The crimp contact is engineered for easy installation, durability, and operational efficiency, thereby enhancing assembly reliability.
Maintains low contact resistance for efficient electrical flow
Facilitates easy production monitoring during assembly processes
Designed with a contact surface that enhances longevity
Compatible with an extensive range of crimping tools for versatile use
Backed by comprehensive environmental compliance certifications
Related links
- Phoenix Contact Male Crimp Crimp Contact Wire Size 1.5mm², 4 mm²
- Phoenix Contact Female Crimp Crimp Contact Wire Size 1.5mm², 4 mm²
- Phoenix Contact Male Crimp Circular Connector Contact Wire Size 1.5mm², 2.5 mm²
- Phoenix Contact Crimp Crimp Contact Wire Size 1.5mm², 2.5 mm²
- Phoenix Contact Female Crimp Crimp Contact Wire Size 1.5mm², 2.5 mm²
- Phoenix Contact Male Crimp Crimp Contact Wire Size 4mm²
- Phoenix Contact Male Crimp Crimp Contact Wire Size 0.06mm², 1 mm²
- Phoenix Contact Male Crimp Crimp Contact Wire Size 1mm², 2.5 mm²
