Phoenix Contact Female Crimp Crimp Contact, Contact Size 1 mm, Wire Size 0.5mm², 1.5 mm²
- RS Stock No.:
- 488-338
- Mfr. Part No.:
- 1238320
- Manufacturer:
- Phoenix Contact
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 488-338
- Mfr. Part No.:
- 1238320
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Gender | Female | |
| Product Type | Crimp Contact | |
| Contact Size | 1 mm | |
| Wire Size | 0.5mm², 1.5mm² | |
| Series | SF | |
| Contact Type | Socket | |
| Contact Plating | Nickel Plated | |
| Termination Type | Crimp | |
| Contact Material | Copper Zinc Alloy | |
| Standards/Approvals | RoHS II | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Gender Female | ||
Product Type Crimp Contact | ||
Contact Size 1 mm | ||
Wire Size 0.5mm², 1.5mm² | ||
Series SF | ||
Contact Type Socket | ||
Contact Plating Nickel Plated | ||
Termination Type Crimp | ||
Contact Material Copper Zinc Alloy | ||
Standards/Approvals RoHS II | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Crimp Contact is engineered for high performance applications within various industrial environments. Designed with precision, it features a 1 mm contact diameter and accommodates conductor cross sections between 0.5 mm² and 1.5 mm², ensuring a reliable connection for your projects. The product is lead free, adhering to RoHS II compliance, which emphasises its commitment to environmental safety. Its innovative crimp connection type not only provides enhanced mechanical strength but also ensures minimal contact resistance, pivotal for effective electrical performance.
Socket connection type enhances ease of installation and reliability
Vibration and temperature resistant assembly ensures durability in challenging conditions
High tensile strength maintains a robust connection over time
Compatible with a range of crimping tools for versatile application
Related links
- Phoenix Contact Female Crimp Crimp Contact Wire Size 0.5mm², 1.5 mm²
- Phoenix Contact Male Crimp Crimp Contact Wire Size 0.5mm², 1.5 mm²
- Phoenix Contact Female Crimp Crimp Contact Wire Size 0.5mm²
- Phoenix Contact Female Crimp Crimp Contact Wire Size 0.5mm², 1 mm²
- Phoenix Contact Crimp Crimp Contact Wire Size 0.5mm², 1 mm²
- HARTING Female Crimp Crimp Contact Wire Size 1mm², 1.5 mm²
- Phoenix Contact Female Crimp Crimp Contact Wire Size 0.75mm², 1 mm²
- Phoenix Contact Female Crimp Crimp Contact Wire Size 0.25mm², 1 mm²
