TE Connectivity, CHC, HC25, HTSSize M26 Straight Backshell, For Use With HC26, HTS Inserts, Power4Net, 12
- RS Stock No.:
- 163-8310
- Mfr. Part No.:
- 1103436-1
- Manufacturer:
- TE Connectivity
Discontinued product
- RS Stock No.:
- 163-8310
- Mfr. Part No.:
- 1103436-1
- Manufacturer:
- TE Connectivity
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Circular Hybrid Connector Housing
From TE Connectivity, this range of connector housings are for use with Circular Hybrid Connectors (CHC) and are compatible with HC25, CHC, HTS Series.
TE Connectivity Circular Hybrid Connector
Specifications
Attribute | Value |
---|---|
For Use With | HC26, HTS Inserts, Power4Net |
Shell Size | M26 |
Body Orientation | Straight |
Gender | Male |
Housing Material | Zinc Alloy |
Thread Size | M26 x 1.5 |
IP Rating | IP65 |
Length | 22mm |
Number of Contacts | 12 |
Series | CHC, HC25, HTS |