HARTING, 97000000Size 20 Straight Backshell, For Use With ICC Series
- RS Stock No.:
- 834-818
- Mfr. Part No.:
- 97000001515
- Manufacturer:
- HARTING
N
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
PHP4,036.68
(exc. VAT)
PHP4,521.08
(inc. VAT)
FREE delivery for orders over ₱3,000.00
In Stock
- 50 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 9 | PHP4,036.68 |
| 10 + | PHP3,713.97 |
*price indicative
- RS Stock No.:
- 834-818
- Mfr. Part No.:
- 97000001515
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| For Use With | ICC Series | |
| Product Type | Backshell | |
| Shell Size | 20 | |
| Orientation | Straight | |
| Housing Material | Die Cast Zinc (Housing) | |
| Colour | Nickel | |
| Thread Size | 32 mm | |
| IP Rating | IP67, IPX9 | |
| Series | 97000000 | |
| Standards/Approvals | RoHS Compliant | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
For Use With ICC Series | ||
Product Type Backshell | ||
Shell Size 20 | ||
Orientation Straight | ||
Housing Material Die Cast Zinc (Housing) | ||
Colour Nickel | ||
Thread Size 32 mm | ||
IP Rating IP67, IPX9 | ||
Series 97000000 | ||
Standards/Approvals RoHS Compliant | ||
- COO (Country of Origin):
- IN
The HARTING backshell connector is designed for versatile electrical connections and secure fittings in various applications, showcasing robust construction and reliability tailored for demanding environments.
Constructed with a cable range of 13 to 17mm for versatile mounting options
Includes a sealing insert in blue colour for enhanced protection and aesthetics
Features a pressure screw with Pg21 threading for secure connection
Designed with a tightening torque specification of 12Nm for optimal assembly
Related links
- Arduino Uno Rev 3 SMD
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- RS PRO 150 mm Stainless Steel Scissors
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
