Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
PHP2,825.98
(exc. VAT)
PHP3,165.10
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 13 unit(s) shipping from November 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 9 | PHP2,825.98 |
| 10 + | PHP2,599.50 |
*price indicative
- RS Stock No.:
- 761-594
- Mfr. Part No.:
- 09-5291-10-05
- Manufacturer:
- binder
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | binder | |
| Product Type | Connector | |
| Current | 16A | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| IP Rating | IP67 | |
| Standards/Approvals | UL 2238 | |
| Series | 823 | |
| Voltage | 63V | |
| Orientation | Straight | |
| Contact Material | Brass | |
| Contact Plating | Gold | |
| Select all | ||
|---|---|---|
Brand binder | ||
Product Type Connector | ||
Current 16A | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
IP Rating IP67 | ||
Standards/Approvals UL 2238 | ||
Series 823 | ||
Voltage 63V | ||
Orientation Straight | ||
Contact Material Brass | ||
Contact Plating Gold | ||
- COO (Country of Origin):
- DE
Binder 823 Series Connector, 16A Current, 63V Voltage - 09-5291-10-05
This connector is a circular electrical Interface designed for robust power and signal connections in industrial environments. It provides a straight mating configuration for inline or panel installations and is suited to systems requiring compact, sealed connectivity under varying temperatures.
Features and Benefits:
• Rated for 16A current to support moderate power delivery
• Operates up to 63V to suit low-voltage power circuits
• IP67 ingress protection enables wet and dusty site use
• Contact surfaces with gold plating for low-resistance mating
• Brass contact bodies for mechanical durability and conductivity
• Withstands ambient temperatures from -40°C to 85°C for wide-range deployment
• Operates up to 63V to suit low-voltage power circuits
• IP67 ingress protection enables wet and dusty site use
• Contact surfaces with gold plating for low-resistance mating
• Brass contact bodies for mechanical durability and conductivity
• Withstands ambient temperatures from -40°C to 85°C for wide-range deployment
Applications
• Suitable for automation equipment requiring sealed power connections
• Ideal for electrical panels needing straight cable-to-panel links
• Used with industrial cable assemblies exposed to moisture
• Can be used for machinery that operates across extreme temperatures
• Used for connections in electronics test rigs and production fixtures
• Ideal for electrical panels needing straight cable-to-panel links
• Used with industrial cable assemblies exposed to moisture
• Can be used for machinery that operates across extreme temperatures
• Used for connections in electronics test rigs and production fixtures
What standards govern the connectors safety attributes?
It meets UL 2238, covering requirements for circular power connectors used in industrial installations.
How does the connector handle corrosive or high-wear environments?
The contact metal is brass with a gold-plated surface, reducing oxidation and wear at mating interfaces.
What orientation and mounting approach does it use?
The device employs a straight orientation suitable for inline mating and straightforward panel or cable routing.
What thermal range can be expected during operation?
It is rated to function across an environmental span from -40°C up to 85°C without loss of performance.
Related links
- binder Straight Connector
- Binder Straight Male 5 way Snap-in 16mm Circular to Unterminated Sensor Actuator Cable, 2m
- binder Connector Cable Female 713 Series
- binder Connector Panel Mount Female 823 Series
- binder Connector Panel Mount Male 823 Series
- binder Circular Connector Panel Mount Socket IP67, 713 Series
- binder Circular Connector Panel Mount Socket IP67, 430 Series
- binder Circular Connector Panel Mount Plug IP67, 713 Series
