Molex Circular Connector Adapter 8 RJ45 Female 4 M12 Female
- RS Stock No.:
- 323-613
- Distrelec Article No.:
- 303-80-933
- Mfr. Part No.:
- 1201110001
- Manufacturer:
- Molex
Subtotal (1 unit)*
PHP26,563.18
(exc. VAT)
PHP29,750.76
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 2 unit(s) shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP26,563.18 |
*price indicative
- RS Stock No.:
- 323-613
- Distrelec Article No.:
- 303-80-933
- Mfr. Part No.:
- 1201110001
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Circular Connector Adapter | |
| Contact Gender A | Female | |
| Connector Size A | RJ45 | |
| Connector Gender A | Female | |
| Contact Gender B | Female | |
| Connector Size B | M12 | |
| Connector Gender B | Female | |
| Number of Contacts A | 8 | |
| Number of Ports A | 1 | |
| Number of Contacts B | 4 | |
| Number of Ports B | 1 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Series | 120111 | |
| Standards/Approvals | M12 per industrial standard, RJ45 Cat5‑equivalent, RoHS, REACH Compliant | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Circular Connector Adapter | ||
Contact Gender A Female | ||
Connector Size A RJ45 | ||
Connector Gender A Female | ||
Contact Gender B Female | ||
Connector Size B M12 | ||
Connector Gender B Female | ||
Number of Contacts A 8 | ||
Number of Ports A 1 | ||
Number of Contacts B 4 | ||
Number of Ports B 1 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Series 120111 | ||
Standards/Approvals M12 per industrial standard, RJ45 Cat5‑equivalent, RoHS, REACH Compliant | ||
- COO (Country of Origin):
- MX
The Molex Converter Box RJ45 to 4 Pole Micro CAT5 Shielded.
EU RoHS compliant
REACH SVHC compliant
Low-Halogen
Related links
- HARTING Straight Circular Connector Adapter 4 M12 Female 8 RJ45 Female
- HARTING Right Angle Circular Connector Adapter 4 M12 Female 8 RJ45 Female
- RS PRO Right Angle Circular Connector Adapter 4 M12 Female 8 RJ45 Female
- Brad from Molex Circular Connector Adapter 4 M12 Male 4 M12 Female
- Phoenix Contact Circular Connector Adapter 8 M12 RJ45 Female
- Murrelektronik Limited Right Angle Circular Connector Adapter 4 M12 Male 1 RJ45 Female
- Brad from Molex T Circular Connector Adapter 4 M12 Male 4 M12 Female
- Brad from Molex Straight Circular Connector Adapter 4 M8 Male 4 M12 Female
