Phoenix Contact T Circular Connector Adapter 3 3

Subtotal (1 unit)*

PHP6,207.16

(exc. VAT)

PHP6,952.02

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP6,207.16

*price indicative

RS Stock No.:
269-021
Mfr. Part No.:
1414714
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Circular Connector Adapter

Current

17.5A

Number of Contacts A

3

Number of Ports A

3

Number of Contacts B

3

Minimum Operating Temperature

-40°C

IP Rating

IP68, IP69K

Maximum Operating Temperature

100°C

Standards/Approvals

No

Voltage

690V

Orientation

T

Length

147.8mm

Contact Material

Copper

Contact Plating

Silver

COO (Country of Origin):
PL
The Phoenix Contact T distributor is a robust power distribution solution designed to meet the rigorous demands of various applications. Built with a sturdy PA housing, it features a quick and efficient IDC connection method which accelerates installation time significantly – saving up to 80% of on-site connection efforts.

Withstands high impact and mechanical stresses due to IK07 protection

Designed for a wide conductor cross section range promoting ease of use

Suitable for a diverse range of operating temperatures enhancing performance reliability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy