Bulgin Cable Support Black Cable Support, Shell Size 38.1 mm for use with Accessory
- RS Stock No.:
- 777-775
- Mfr. Part No.:
- 12237/R
- Manufacturer:
- Bulgin
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
PHP304.27
(exc. VAT)
PHP340.78
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 100 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 9 | PHP304.27 |
| 10 - 24 | PHP280.30 |
| 25 + | PHP252.64 |
*price indicative
- RS Stock No.:
- 777-775
- Mfr. Part No.:
- 12237/R
- Manufacturer:
- Bulgin
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bulgin | |
| Product Type | Cable Support | |
| Shell Size | 38.1 mm | |
| Accessory Type | Cable Support | |
| For Use With | Accessory | |
| Colour | Black | |
| Material | Polyamide | |
| Series | Standard Vitalis Buccaneer | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Bulgin | ||
Product Type Cable Support | ||
Shell Size 38.1 mm | ||
Accessory Type Cable Support | ||
For Use With Accessory | ||
Colour Black | ||
Material Polyamide | ||
Series Standard Vitalis Buccaneer | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- TN
The Bulgin Circular power connector enhances support for various standard cable diameters, ensuring a robust connection in demanding environments.
Constructed from Durable polyamide (PA) plastic body
Rated for operating temperatures from -20°C to +70°C
Features a screw coupling type for secure attachment
Designed to be ROHS compliant for environmental safety
Related links
- Bulgin Strain Relief Clamp for use with In-Line Flex Cable Connector Front Panel Mounting
- Telemecanique Sensors Cable Support
- Telemecanique Sensors Cable Support, Preventa XY2 Series
- nVent SCHROFF Cable Support Rail, 600 mm Depth
- Eaton xEnergy Main Series Cable Support 45 mm x 175 mm x 100mm
- ATMI Cable Support for Use with Power Cable
- Eaton xEnergy Main Series Cable Support 120 mm x 175 mm x 205mm
- Rittal Steel Cable Organiser Cable Support for Use with Cable Bundle
