Lutronic Circular Connector Accessory Black Protecting cap for use with Female M8 Connectors
- RS Stock No.:
- 595-793
- Mfr. Part No.:
- 9908 CPF01
- Manufacturer:
- Lutronic
This image is representative of the product range
Subtotal (1 bag of 100 units)*
PHP5,023.07
(exc. VAT)
PHP5,625.84
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from March 19, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 + | PHP5,023.07 | PHP50.231 |
*price indicative
- RS Stock No.:
- 595-793
- Mfr. Part No.:
- 9908 CPF01
- Manufacturer:
- Lutronic
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lutronic | |
| Product Type | Circular Connector Accessory | |
| Accessory Type | Protecting cap | |
| For Use With | Female M8 Connectors | |
| Colour | Black | |
| Material | ABS/Polycarbonate | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Lutronic | ||
Product Type Circular Connector Accessory | ||
Accessory Type Protecting cap | ||
For Use With Female M8 Connectors | ||
Colour Black | ||
Material ABS/Polycarbonate | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
Related links
- Lutronic Circular Connector Accessory Black Protecting cap for use with Female M8 Connectors
- Lutronic Circular Connector Accessory Black Protecting cap for use with Male M8 Connectors
- Lutronic Circular Connector Accessory Black Protecting cap for use with Male M12 Connectors
- Lutronic Circular Connector Accessory Black Protecting cap for use with Female M12 Connectors
- Lutronic Circular Connector Accessory Green Marking ring for use with Overmolded M12 Connectors
- Lutronic Circular Connector Accessory Yellow Marking ring for use with Overmolded M12 Connectors
- Lutronic Circular Connector Accessory White Marking ring for use with Overmolded M12 Connectors
- Lutronic Circular Connector Accessory Red Marking ring for use with Overmolded M12 Connectors
