Phoenix Contact Housing Screw, Shell Size M12
- RS Stock No.:
- 557-552
- Mfr. Part No.:
- 1454496
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 20 units)*
PHP6,334.40
(exc. VAT)
PHP7,094.53
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from January 04, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP6,334.40 | PHP316.72 |
*price indicative
- RS Stock No.:
- 557-552
- Mfr. Part No.:
- 1454496
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Protective Cap | |
| Shell Size | M12 | |
| Accessory Type | Housing Screw | |
| Material | Brass | |
| Standards/Approvals | IEC 61076-2-010 | |
| Series | SACC-FP-M-M12/PRESS SMD PP | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Protective Cap | ||
Shell Size M12 | ||
Accessory Type Housing Screw | ||
Material Brass | ||
Standards/Approvals IEC 61076-2-010 | ||
Series SACC-FP-M-M12/PRESS SMD PP | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Sophisticated housing screw connection solution designed for seamless integration in compact devices. This connector features a robust M12 push-pull external locking mechanism, ensuring reliable operation even in constrained environments. With its dual functionality for both screw and push-pull connectors, it offers flexibility in design and adaptability across various applications. The product is engineered for durability, maintaining connection integrity across numerous insertion and withdrawal cycles. Ideal for applications requiring secure and efficient connectivity, it meets high standards of environmental resistance, ensuring dependable performance in diverse operational conditions.
Utilizes a plug and produce system for rapid installation
Designed for ease of integration into space constrained device designs
Offers a future proof solution with a widely available product range
Supports both screw and push pull connection types for enhanced versatility
Constructed with nickel plated brass for improved corrosion resistance
Provides IP65/IP67 protection rating with correct assembly for added reliability
Related links
- Phoenix Contact Housing Screw Connection For Use With Connector
- Phoenix Contact Housing Screw Connection For Use With Heavy Duty Power Connector
- Phoenix Contact Housing Screw Connection For Use With Circular Connector
- Phoenix Contact Housing Screw Connection For Use With For Heavy Duty Power Connector
- Phoenix Contact Housing Screw Connection For Use With For Heavy Duty Power Connector
- Phoenix Contact Housing Screw Connection For Use With Circular Connector
- Phoenix Contact Housing Screw Connection For Use With For Heavy Duty Power Connector
- HARTING Housing Housing Screw, Shell Size M17 for use with M17 Circular Connector
