Phoenix Contact Black Protective Cap, Shell Size M5 for use with Circular Connector
- RS Stock No.:
- 493-460
- Mfr. Part No.:
- 1531953
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
PHP6,490.23
(exc. VAT)
PHP7,269.06
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per Unit |
|---|---|
| 1 + | PHP6,490.23 |
*price indicative
- RS Stock No.:
- 493-460
- Mfr. Part No.:
- 1531953
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Shell Size | M5 | |
| Product Type | Circular Connector Dust Cap | |
| Accessory Type | Protective Cap | |
| For Use With | Circular Connector | |
| Colour | Black | |
| Standards/Approvals | IEC 62196-2 | |
| Series | CHARX connect modular | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Shell Size M5 | ||
Product Type Circular Connector Dust Cap | ||
Accessory Type Protective Cap | ||
For Use With Circular Connector | ||
Colour Black | ||
Standards/Approvals IEC 62196-2 | ||
Series CHARX connect modular | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Protective cover is designed specifically for infrastructure charging sockets, ensuring the integrity and safety of your charging stations. Crafted as part of the CHARX connect modular series, it features a sleek circular design that not only enhances the aesthetic appeal but also provides reliable protection against environmental factors. The self locking mechanism and built in LED to indicate charging status demonstrate a meticulous attention to functionality. This product adheres to IEC 62196 2 standards, making it compatible with Type 2 charging connections.
Robust IP54 protection rating guards against dust and water ingress
Compatible with Type 2 charging standards for universal application
Developed in alignment with IATF 16949 and ISO 9001 quality standards
Offers individual branding options for tailored presentations
Supports operation in diverse ambient temperature ranges
Facilitates compatibility with various accessories for enhanced functionality
Related links
- Phoenix Contact Black Protective Cap, Shell Size M5 for use with Circular Connector
- Phoenix Contact Black Protective Cap, Shell Size 39 x 39.6 mm for use with QUICKON Connection
- Phoenix Contact Black Protective Cap, Shell Size 29.9 x 30 mm for use with QUICKON Connection
- Phoenix Contact Black Protective Cap, Shell Size 29.9 x 25.4 mm for use with QUICKON Connection
- Phoenix Contact Protective Cap Black Protective Cover, Shell Size M5 for use with Infrastructure Charging Sockets
- Phoenix Contact Protective Cap Black Protective Cover, Shell Size D15 for use with Single Locking Latch
- Amphenol Aerospace Black Protective Cap, Shell Size 23 mm for use with Connector
- Amphenol Aerospace Black Protective Cap, Shell Size 19 mm for use with Connector
