Phoenix Contact Silver Counter Nut, Shell Size M10 for use with Connector
- RS Stock No.:
- 487-970
- Mfr. Part No.:
- 3241145
- Manufacturer:
- Phoenix Contact
This image is representative of the product range
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Pack of 100
PHP2,041.70
(exc. VAT)
PHP2,286.70
(inc. VAT)
- RS Stock No.:
- 487-970
- Mfr. Part No.:
- 3241145
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Connector Nut | |
| Shell Size | M10 | |
| Accessory Type | Counter Nut | |
| For Use With | Connector | |
| Colour | Silver | |
| Material | Brass | |
| Series | WP-CN BRASS M10 | |
| Standards/Approvals | EN 50262 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Connector Nut | ||
Shell Size M10 | ||
Accessory Type Counter Nut | ||
For Use With Connector | ||
Colour Silver | ||
Material Brass | ||
Series WP-CN BRASS M10 | ||
Standards/Approvals EN 50262 | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Silver counter nut for M10 threads, designed for secure fastening. Suitable for operating temperatures from -40 °C to 200 °C. Ensures reliable performance in demanding environments. Ideal for industrial and electrical applications.
The brass counter nuts are used to lock protective hose screw connections in the case of bore holes without a thread
Metric thread in accordance with EN 50262

