Pfannenberg Black Surface Gasket for use with PA 1, PY S
- RS Stock No.:
- 460-282
- Mfr. Part No.:
- 28300000004
- Manufacturer:
- Pfannenberg
Subtotal (1 unit)*
PHP1,478.03
(exc. VAT)
PHP1,655.39
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 06, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,478.03 |
*price indicative
- RS Stock No.:
- 460-282
- Mfr. Part No.:
- 28300000004
- Manufacturer:
- Pfannenberg
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Pfannenberg | |
| Product Type | Seal | |
| Accessory Type | Surface Gasket | |
| For Use With | PA 1, PY S | |
| Colour | Black | |
| Material | Rubber | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Pfannenberg | ||
Product Type Seal | ||
Accessory Type Surface Gasket | ||
For Use With PA 1, PY S | ||
Colour Black | ||
Material Rubber | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The Pfannenberg Surface gasket is a self-adhesive sealing component designed for use with signaling devices like PA 1 and PY S models. It ensures a secure and effective seal for the mounting surface, particularly for rear cable inlets, enhancing the installation's integrity.
Self adhesive design
Specifically designed for PA 1 and PY S signaling devices
Self-adhesive, to seal the mounting surface of the signaling device
Related links
- Pfannenberg PY X-S-05 Series Clear Beacon 24V dc Flashing Panel IP66
- Pfannenberg PA X 20-15 Series Amber Sounder Beacon Base Mount, 110dB at 1 Metre
- Pfannenberg Patrol PA L 1 Series Multicolour Sounder, IP66 138V dc Surface 105 dB @ 1m Combination Audible and Visual
- S+S Regeltechnik GmbH DS Series Pressure Switch 100 Pa 1 kPa
- Pfannenberg PY X-S-05 Series Yellow Signal Beacons 230V ac Surface, IP66
- Gefran PY1 Series Linear Transducer Connector 60V
- Pfannenberg PY X-S-05 Series Red Beacon 255V dc Flashing Panel IP66
- Pfannenberg PY X-S-05 Series Amber Beacon 255V dc Flashing Panel IP66
