HARTING Connector Spacer Black Connector Set for use with Connector
- RS Stock No.:
- 456-271
- Mfr. Part No.:
- 09580161033
- Manufacturer:
- HARTING
Subtotal (1 unit)*
PHP12,560.42
(exc. VAT)
PHP14,067.67
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 3 unit(s) shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP12,560.42 |
*price indicative
- RS Stock No.:
- 456-271
- Mfr. Part No.:
- 09580161033
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | Connector Spacer | |
| Accessory Type | Connector Set | |
| For Use With | Connector | |
| Colour | Black | |
| Material | Aluminium | |
| Series | Harting UIC | |
| Standards/Approvals | RoHS, ELV status, UIC 50558 IRS 50558 IEC 61373 Category 2, China RoHS e IEC 60529 | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type Connector Spacer | ||
Accessory Type Connector Set | ||
For Use With Connector | ||
Colour Black | ||
Material Aluminium | ||
Series Harting UIC | ||
Standards/Approvals RoHS, ELV status, UIC 50558 IRS 50558 IEC 61373 Category 2, China RoHS e IEC 60529 | ||
- COO (Country of Origin):
- IN
HARTING Connector Spacer, Orange Colour, Aluminium Die-Cast Material - 09580161033
This connector spacer is an essential accessory designed to enhance the performance of connectors in various applications. It is manufactured from Durable aluminium die-cast material, it features a vibrant Orange colour for easy identification in industrial environments. The connector spacer is specifically intended for use with standard connector sets, ensuring flawless integration and reliability across your projects.
Features & Benefits
• Manufactured from robust aluminium die cast for long lasting use
• Vibrant Orange colour for enhanced visibility in industrial settings
• Specifically designed for seamless connection with various connector sets
• Reduces wear and tear on connectors, extending their lifespan
• Easy integration into existing setups for minimal downtime
• Suitable for demanding environments, ensuring reliable performance
• Vibrant Orange colour for enhanced visibility in industrial settings
• Specifically designed for seamless connection with various connector sets
• Reduces wear and tear on connectors, extending their lifespan
• Easy integration into existing setups for minimal downtime
• Suitable for demanding environments, ensuring reliable performance
Applications
• Used with industrial connector sets for enhanced performance
• Ideal for automation systems requiring reliable connector spacing
• Utilised in electrical installations where durability is Crucial
• Perfect for mechanical needing robust connector support
• Ideal for automation systems requiring reliable connector spacing
• Utilised in electrical installations where durability is Crucial
• Perfect for mechanical needing robust connector support
How does the material of the spacer enhance its durability?
The aluminium die-cast construction provides enhanced strength and resistance to corrosion, making it suitable for demanding conditions in various industries.
Can this spacer be used with connectors from different manufacturers?
Yes, it is designed to be compatible with standard connector sets, offering flexibility in use across different brands while maintaining a secure fit.
What advantages does using a connector spacer provide?
Using a connector spacer minimises wear on connectors by preventing direct contact and creating a reliable separation, ultimately extending their operational life and reducing maintenance costs.
Is the Orange colour beneficial in any way?
The bright Orange colour helps to easily identify the connector spacer within complex setups or work environments, promoting better organisation and efficiency during installations.
What types of environments is this connector spacer suitable for?
It is designed for industrial applications, making it effective in environments such as factories, assembly lines, and automation systems where durability and reliability are essential.
Related links
- HARTING Connector Spacer Black Connector Set
- HARTING Connector Spacer Black Connector Set for use with Connector
- Murrelektronik Limited Connector Spacer Black Holder for use with T Couplers
- HARTING Connector Set, Han Q Female
- HARTING Connector Set 850A 3.6kV
- HARTING Connector Set 1.4kA 3.6kV
- HARTING Connector For Use With Han Industrial Connector
- HARTING Connector Front Panel Mount Female HARAX Series
