Amphenol Limited Silver Strain Relief Clamp, Shell Size 12 for use with MIL-DTL-27599 Solder MIL-DTL-38999 Series I And
- RS Stock No.:
- 227-985
- Mfr. Part No.:
- M85049/49-2-12N
- Manufacturer:
- Amphenol Limited
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
PHP1,281.81
(exc. VAT)
PHP1,435.63
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- 7 unit(s) shipping from November 20, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 9 | PHP1,281.81 |
| 10 + | PHP1,179.43 |
*price indicative
- RS Stock No.:
- 227-985
- Mfr. Part No.:
- M85049/49-2-12N
- Manufacturer:
- Amphenol Limited
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Limited | |
| Shell Size | 12 | |
| Product Type | Cable Clamp | |
| Accessory Type | Strain Relief Clamp | |
| For Use With | MIL-DTL-27599 Solder MIL-DTL-38999 Series I And II | |
| Colour | Silver | |
| Material | Aluminium | |
| Series | I and II | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Amphenol Limited | ||
Shell Size 12 | ||
Product Type Cable Clamp | ||
Accessory Type Strain Relief Clamp | ||
For Use With MIL-DTL-27599 Solder MIL-DTL-38999 Series I And II | ||
Colour Silver | ||
Material Aluminium | ||
Series I and II | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- IN
The Amphenol Ltd Strain Relief Clamps not only tidy up the cable after termination, but also provide good strain relief at the termination area. It is a cost effective cable holding option when environmental protection is not a concern, and weight saving is a major consideration.
Cost effective and light weight clamp
Compliance to MIL-DTL-38999 standard
Straight strain relief
FOR MIL-DTL-27599 solder
Offering QPL and custom solutions with commercial types
https://www.amphenolpcd.com/product/strain-relief-clamp/
Related links
- Amphenol Limited Silver Strain Relief Clamp, Shell Size 18 for use with MIL-DTL-27599 Solder MIL-DTL-38999 Series I And
- Amphenol Limited Silver Strain Relief Clamp, Shell Size 24 for use with MIL-DTL-27599 Solder MIL-DTL-38999 Series I And
- Amphenol Limited Silver Strain Relief Clamp, Shell Size 10 for use with MIL-DTL-27599 Solder MIL-DTL-38999 Series I And
- Amphenol Limited Silver Strain Relief Clamp, Shell Size 16 for use with MIL-DTL-27599 Solder MIL-DTL-38999 Series I And
- Amphenol Limited Silver Strain Relief Clamp, Shell Size 22 for use with MIL-DTL-27599 Solder MIL-DTL-38999 Series I And
- Amphenol Limited Silver Strain Relief Clamp, Shell Size 14 for use with MIL-DTL-27599 Solder MIL-DTL-38999 Series I And
- Amphenol Limited Green Strain Relief Clamp, Shell Size 10 for use with MIL-DTL-27599 Solder MIL-DTL-38999 Series I And
- Amphenol Limited Green Strain Relief Clamp, Shell Size 12 for use with MIL-DTL-27599 Solder MIL-DTL-38999 Series I And
