Amphenol Limited Green Strain Relief Clamp, Shell Size 9 for use with MIL-DTL-38999 Series III AND IV, EN3645

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

PHP2,457.06

(exc. VAT)

PHP2,751.91

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 19 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
1 - 9PHP2,457.06
10 +PHP2,260.67

*price indicative

RS Stock No.:
227-981
Mfr. Part No.:
M85049/39S9W
Manufacturer:
Amphenol Limited
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Limited

Product Type

Cable Clamp

Shell Size

9

Accessory Type

Strain Relief Clamp

For Use With

MIL-DTL-38999 Series III AND IV, EN3645

Colour

Green

Material

Aluminium

Standards/Approvals

RoHS

Series

III AND IV

Non Compliant

COO (Country of Origin):
IN
The Amphenol Ltd Strain Relief Clamps not only tidy-up the cable after termination, but also provide good strain relief at the termination area. It is a cost-effective cable holding option when environmental protection is not a concern, and weight saving is a major consideration.

Cost effective and light weight clamp

Compliance to MIL-DTL-38999 standard

90 degree strain relief

Offering QPL and custom solutions with commercial types

https://www.amphenolpcd.com/product/strain-relief-clamp/

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy