Siemens Push Button Circuit Trip

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

PHP1,573.29

(exc. VAT)

PHP1,762.08

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
  • Plus 12 unit(s) shipping from August 31, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
1 - 4PHP1,573.29
5 - 9PHP1,529.45
10 +PHP1,466.28

*price indicative

RS Stock No.:
521-5190
Mfr. Part No.:
5TE4811
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Range

SENTRON

Current Rating

20A

Product Type

Circuit Trip

Series

5TE4

Sub Type

Push Button

Contact Configuration

2 NO

Terminal Type

Screw

Standards/Approvals

VDE, EAC, UKCA, CE, CCC

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy