Schneider Electric 690V ac Circuit Trip for use with Compact NSX 100/160/250 Circuit Breakers
- RS Stock No.:
- 219-9343
- Mfr. Part No.:
- LV429135
- Manufacturer:
- Schneider Electric
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
PHP127,380.47
(exc. VAT)
PHP142,666.13
(inc. VAT)
- RS Stock No.:
- 219-9343
- Mfr. Part No.:
- LV429135
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
- COO (Country of Origin):
- FR
The Schneider Electric Micrologic 6.2 A (Ammeter) is a 4 poles 4d electronic trip unit used on Compact NSX 100/160/250 circuit breakers. This 100A rating electronic trip unit is an excellent choice for all standard and specific applications protection. It provides also adjustable short-time protection and instantaneous protection against short-circuits. It has an additional and adjustable ground fault protection. Micrologic 6.2 A indicates overloads with Alarm LEDs. The green Ready LED flashes if the circuit breaker is ready to trip. Micrologic 6.2 A is equipped with a display module that gives current measurement and allows fine adjustment settings. This product is part of our EcoStruxure Power architecture if associated with PowerTag NSX and Compact NSX basic frame.
It has electronic trip unit technology
It has LED indicator
It embeds adjustable long time protection against overloads
It is simple to use
It is space saving
It has LED indicator
It embeds adjustable long time protection against overloads
It is simple to use
It is space saving
Related links
- Schneider Electric 690V ac Circuit Trip for use with Compact NSX 100/160/250 Circuit Breakers
- Schneider Electric 690V ac Circuit Trip for use with Compact NSX 100/160/250 Circuit Breaker
- Schneider Electric 690V ac Circuit Trip for use with Compact NSX 160/250 Circuit Breakers
- Schneider Electric 690V ac Trip Unit Circuit Trip for use with ComPact NSX 160/250 Circuit Breakers
- Schneider Electric 440V ac Circuit Trip for use with Compact NSX 100/160/250 Circuit Breakers
- Schneider Electric Circuit Breaker Accessory for use with ComPacT NSX 100/160/250 Circuit Breakers
- Schneider Electric Circuit Trip for use with ComPacT NSX 100/160/250 Circuit Breakers
- Schneider Electric 690 V ac, 750V dc Circuit Trip for use with Compact NSX 100/160/250 Circuit Breakers

