Schneider Electric 250V ac DIN Rail Circuit Trip Circuit Trip for use with Cable

N
Get a bulk buy discount

Add 5 more to save 1%

View bulk pricing options

Subtotal (1 unit)*

PHP5,617.07

(exc. VAT)

PHP6,291.12

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Saving
1 - 4PHP5,617.07-
5 +PHP5,504.971%

*price indicative

RS Stock No.:
871-263
Mfr. Part No.:
A9E18034
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Circuit Trip

Current Rating

20A

Range

Acti9

Series

Acti9

For Use With

Cable

Sub Type

Circuit Trip

Contact Configuration

NC, NO

Mount Type

DIN Rail

Terminal Type

Tunnel

Standards/Approvals

RoHS

Control Voltage

250V ac

COO (Country of Origin):
BE
The Schneider Electric pressure switch offers reliable control for various applications, featuring a dual-button mechanism in distinctive green and red colours to enhance user interaction.

Designed for a rated operational current of 20 A and operational voltage of 250 V AC

Accommodates both flexible and rigid wire connections up to 2.5 mm²

Built to withstand a humidity level of 95% at 55 °C for enhanced durability

Complies with IEC 60947-5-1 and IEC 60669-1 standards for safety and reliability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy