Schneider Electric Clip-on Undervoltage Release
- RS Stock No.:
- 867-697
- Mfr. Part No.:
- A9A26959
- Manufacturer:
- Schneider Electric
N
Subtotal (1 unit)*
PHP18,160.92
(exc. VAT)
PHP20,340.23
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 07, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP18,160.92 |
*price indicative
- RS Stock No.:
- 867-697
- Mfr. Part No.:
- A9A26959
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Undervoltage Release | |
| Current Rating | 80A | |
| Range | Acti9 | |
| Series | A9A26959 | |
| Mount Type | Clip-on | |
| Terminal Type | Clamp Terminal | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Undervoltage Release | ||
Current Rating 80A | ||
Range Acti9 | ||
Series A9A26959 | ||
Mount Type Clip-on | ||
Terminal Type Clamp Terminal | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- BE
The Schneider Electric under voltage release is designed for reliable circuit interruption, offering safety in electrical applications with its robust specifications and compatibility features.
Operates on 115 V AC at 400 Hz for enhanced performance
Features a standard 9-mm modular design for easy installation
Compatible with various Acti9 product families for comprehensive integration
DIN-rail mount for straightforward assembly and maintenance
Related links
- Schneider Electric 240V ac DIN Rail Undervoltage Release Circuit Trip for use with Acti9 iDPN
- Schneider Electric 24V Fixed Undervoltage Release Circuit Trip
- Schneider Electric 48V Fixed Undervoltage Release Circuit Trip
- Schneider Electric 525V Fixed Undervoltage Release Circuit Trip
- Schneider Electric 240V ac DIN Rail Undervoltage Release Circuit Trip
- Schneider Electric 24V ac/dc Undervoltage Release Circuit Trip for use with Tesys Gv4
- Schneider Electric 440V ac Undervoltage Release Circuit Trip for use with ComPact
- Schneider Electric 48V Undervoltage Release Circuit Trip for use with Multi 9 Series Circuit Breaker
