Schneider Electric MasterPact Locking Kit for use with Masterpact NW

Subtotal (1 unit)*

PHP29,493.20

(exc. VAT)

PHP33,032.38

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 18, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP29,493.20

*price indicative

RS Stock No.:
341-052
Mfr. Part No.:
64936
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Circuit Breaker Accessory

Accessory Type

Locking Kit

Range

MasterPact

For Use With

Masterpact NW

Standards/Approvals

RoHS, REACH

Hazardous Area Certification

No

COO (Country of Origin):
FR
The Schneider Electric Profalux Lock and Adaptation Kit is designed for the MasterPact NW chassis, ensuring secure operation in the disconnected position. This kit includes two different keys and features a keylock destination specifically for the chassis. It provides an effective locking solution to prevent unauthorized operation or adjustments, offering enhanced safety and control during maintenance or when the system is in a disconnected state.

2 locks and 2 keys included

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy