Eaton AE/I44E Enclosure for use with RCBO, MCB, AFDD, RCD
- RS Stock No.:
- 248-076
- Mfr. Part No.:
- 061937 AE/I44E/T
- Manufacturer:
- Eaton
Subtotal (1 unit)*
PHP57,315.82
(exc. VAT)
PHP64,193.72
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP57,315.82 |
*price indicative
- RS Stock No.:
- 248-076
- Mfr. Part No.:
- 061937 AE/I44E/T
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Enclosure | |
| Accessory Type | Enclosure | |
| For Use With | RCBO, MCB, AFDD, RCD | |
| Range | AE/I44E | |
| Standards/Approvals | RoHS, EN 6149, EN 608 | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Enclosure | ||
Accessory Type Enclosure | ||
For Use With RCBO, MCB, AFDD, RCD | ||
Range AE/I44E | ||
Standards/Approvals RoHS, EN 6149, EN 608 | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- PL
The Eaton xEnergy Safety Ci MCB enclosure is designed to enhance safety and performance in low-voltage applications. Combining robust construction with practical design, this enclosure provides a reliable housing for MCBs, ensuring optimal functionality in various environments. Suitable for both surface-mounted and plaster applications, it features a transparent door for easy access to devices while maintaining a secure closure. The enclosure is built to withstand demanding conditions, with a degree of protection rated at IP65, making it ideal for an array of industrial and commercial settings. With thoughtful features like metric cable entry knockouts and integrated mounting solutions, this enclosure simplifies installation while offering peace of mind regarding compliance with industry standards. Its elegant grey finish not only serves an aesthetic purpose but also contributes to its versatility across different applications, making it a preferred choice among professionals.
Designed for easy access to mounted devices
Includes provisions for both built-in and stand-alone configurations
Compatible with a wide range of installation methods
Features metal mounting rails for secure device installation
Robust construction ensures longevity and operational reliability
Integrated heat dissipation technology for enhanced efficiency
Complies with RoHS standards, supporting environmentally friendly practices
Offers a transparent door for visibility while ensuring safety
Built to meet electromagnetic compatibility standards
Corrosion-resistant materials contribute to durability in various environments
Related links
- Eaton AE/I44E Enclosure for use with MCB AFDD, RCBO
- Eaton AE/I43E Enclosure for use with RCD MCB, AFDD
- Eaton AE/I43E Enclosure for use with MCB RCD, RCBO
- Eaton AE/I23E Enclosure for use with RCD RCBO, AFDD
- Eaton AE/I23E Enclosure for use with RCD MCB, AFDD
- Eaton AV/I43 Enclosure for use with AFDD RCBO, MCB
- Eaton AV/I44 Enclosure for use with RCD MCB, AFDD
- Eaton AV/I43 Enclosure for use with MCB RCBO, AFDD
