Eaton Sealing Accessory for use with D250, D200, Covers
- RS Stock No.:
- 243-873
- Mfr. Part No.:
- 044881 PLV200-CI
- Manufacturer:
- Eaton
Subtotal (1 pack of 5 units)*
PHP12,343.32
(exc. VAT)
PHP13,824.52
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 04, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP12,343.32 | PHP2,468.664 |
*price indicative
- RS Stock No.:
- 243-873
- Mfr. Part No.:
- 044881 PLV200-CI
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Accessory Type | Sealing Accessory | |
| Product Type | Circuit Breaker Accessory | |
| For Use With | D250, D200, Covers | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Accessory Type Sealing Accessory | ||
Product Type Circuit Breaker Accessory | ||
For Use With D250, D200, Covers | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- PL
The Eaton sealing kit is specifically designed for use with Eaton's xEnergy Safety Ci LV systems, ensuring that your installation maintains optimal performance and safety standards. Crafted for durability and reliability, it provides comprehensive sealing solutions for essential enclosure components. The sealing kit comprises two lockable seals, engineered to secure the closing elements of the enclosures, thereby safeguarding the internal components from environmental factors. Its modular system design allows for easy integration into existing setups, making it a versatile addition to your electrical systems. Additionally, the kit's installations come with detailed guidance, perfect for both professional electricians and DIY enthusiasts looking to enhance their safety features.
Engineered specifically for Eaton xEnergy Safety Ci systems
Includes two sealable locks for enhanced security
Facilitates effective sealing of critical enclosure components
Ideal for both professional and DIY installations
Designed to meet stringent safety and compliance standards
Utilises a modular system for easy integration
Provides comprehensive protection against environmental factors
Installation guidance ensures straightforward setup
Compatible with basic enclosures, offering flexible application
Related links
- Eaton Plastic Enclosure Accessory 115 mm L for Use with 250 mm Enclosure, xEnergy Safety Ci
- Eaton xEnergy Safety Ci Series Connection Terminal for Use with xEnergy Safety Ci TG43, Accessory consideration
- Eaton Eaton xEnergy Series Plastic Bracket for Use with CI Insulated Enclosure Accessory For
- Eaton xEnergy Safety Ci Series Connection Terminal for Use with xEnergy Safety Ci TG43, TG44
- Eaton xEnergy Safety Ci Series Connection Terminal for Use with xEnergy Safety Ci TG23 30 mm x
- Eaton Galvanised Steel Galvanised Mounting Rail 10 mm L for Use with xEnergy Safety Ci Basic
- Eaton Plastic Enclosure Accessory 190 mm L for Use with U-CI44
- Eaton Plastic Enclosure Accessory 190 mm L for Use with U-CI48
