Eaton NZM Undervoltage Release for use with PXR20(25) NZM2(-4), PXR20(25) NZM3(-4)
- RS Stock No.:
- 242-980
- Mfr. Part No.:
- 189733 NZM2/3-XUHIV2A24DC
- Manufacturer:
- Eaton
Subtotal (1 unit)*
PHP22,612.98
(exc. VAT)
PHP25,326.54
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 29, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP22,612.98 |
*price indicative
- RS Stock No.:
- 242-980
- Mfr. Part No.:
- 189733 NZM2/3-XUHIV2A24DC
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Circuit Breaker Accessory | |
| Accessory Type | Undervoltage Release | |
| Range | NZM | |
| For Use With | PXR20(25) NZM2(-4), PXR20(25) NZM3(-4) | |
| Standards/Approvals | IEC, RoHS conform, UL/CSA | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Circuit Breaker Accessory | ||
Accessory Type Undervoltage Release | ||
Range NZM | ||
For Use With PXR20(25) NZM2(-4), PXR20(25) NZM3(-4) | ||
Standards/Approvals IEC, RoHS conform, UL/CSA | ||
Hazardous Area Certification No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton advanced molded case circuit breaker from The Eaton Moeller series NZM integrates cutting-edge technology with robust performance. Designed specifically for enhanced safety and reliability, it offers a seamless solution for controlling electrical loads. Its compact form factor ensures easy installation, while compatibility with multiple relay configurations caters to diverse operational requirements. The inclusion of an undervoltage release feature enhances its functionality, making it an ideal choice for critical applications. With a focus on both performance and user-friendliness, this product is engineered to meet rigorous industry standards, providing peace of mind to users in various settings.
Robust design enhances durability in demanding environments
Integrated undervoltage release mechanism ensures optimal protection
Configurable relays provide flexible control options
Compatible with multiple auxiliary contacts for customised setups
Quick installation process reduces downtime during deployment
Designed to meet stringent safety and compliance standards
Related links
- Eaton NZM Undervoltage Release for use with PXR20(25) NZM2(-4), PXR20(25) NZM3(-4)
- Eaton NZM Undervoltage Release for use with PXR20(25) NZM3(-4), PXR20(25) NZM2(-4)
- Eaton NZM Undervoltage Release for use with N2(-4) NZM2(-4), NZM3(-4)
- Eaton NZM Undervoltage Release for use with N(S)2(-4) NZM2(-4), NZM3(-4)
- Eaton NZM Undervoltage Release for use with N2(-4) NZM2(-4), N3(-4)
- Eaton NZM Undervoltage Release for use with N(S)3(-4) N(S)2(-4), NZM3(-4)
- Eaton NZM Undervoltage Release for use with NZM2(-4) NZM3(-4), N2(-4)
- Eaton NZM Undervoltage Release for use with NZM2(-4) N(S)2(-4), NZM3(-4)
