Eaton AV/I23 Enclosure for use with AFDD, MCB, RCBO, RCD
- RS Stock No.:
- 241-065
- Mfr. Part No.:
- 036089 AV/I23-125
- Manufacturer:
- Eaton
Subtotal (1 unit)*
PHP11,738.84
(exc. VAT)
PHP13,147.50
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP11,738.84 |
*price indicative
- RS Stock No.:
- 241-065
- Mfr. Part No.:
- 036089 AV/I23-125
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Enclosure | |
| Accessory Type | Enclosure | |
| For Use With | AFDD, MCB, RCBO, RCD | |
| Range | AV/I23 | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Enclosure | ||
Accessory Type Enclosure | ||
For Use With AFDD, MCB, RCBO, RCD | ||
Range AV/I23 | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- PL
The Eaton xEnergy Safety Ci MCB enclosure represents a pinnacle of innovation in low voltage switchgear. Designed for maximum safety and functionality, this enclosure caters specifically to the needs of modern electrical installations. Its robust IP65 rating ensures optimum performance in harsh conditions, while the compact dimensions make it an ideal choice for space-constrained environments. With a versatile mounting method and a protective shroud featuring a transparent cover, this enclosure provides ease of access for maintenance and operation. Its engineered features ensure compliance with essential standards, making it a trusted solution for both residential and commercial applications. Built from durable plastic, this enclosure guarantees longevity, supporting devices effectively while maintaining an aesthetically pleasing profile.
Meets stringent EN 62208 and EN 61439-2 certifications for safety and reliability
IP65 rated for dust-tight and water-resistant performance
Accommodates multiple configurations providing flexibility for various applications
Transparent cover facilitates visibility of internal operations and components
Robust plastic material construction ensures long-lasting durability
Compact design optimises space usage in both indoor and outdoor installations
Easy installation with a surface-mounted approach for convenient placement
Equipped with mounting rails designed for snap-fitting devices efficiently
Designed to withstand mechanical impacts with an IK10 rating
Built-in temperature rise considerations ensure safe device operation
Related links
- Eaton AV/I43 Enclosure for use with AFDD RCBO, MCB
- Eaton AV/I44 Enclosure for use with RCD MCB, RCBO
- Eaton AE/I23E Enclosure for use with RCD RCBO, AFDD
- Eaton AV/I44 Enclosure for use with RCD MCB, AFDD
- Eaton AV/I43 Enclosure for use with MCB RCBO, AFDD
- Eaton AE/I44E Enclosure for use with MCB AFDD, RCBO
- Eaton AE/I23E Enclosure for use with RCD MCB, AFDD
- Eaton AE/I43E Enclosure for use with MCB RCD, RCBO
