Geberit Steel Push-in Push-in Valve Non Return Valve 22 mm, 40 bar
- RS Stock No.:
- 911-824
- Mfr. Part No.:
- 92142
- Manufacturer:
- Geberit
N
This image is representative of the product range
Subtotal (1 unit)*
PHP20,083.83
(exc. VAT)
PHP22,493.89
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- 5 unit(s) shipping from December 22, 2026
- Plus 14 unit(s) shipping from January 05, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP20,083.83 |
*price indicative
- RS Stock No.:
- 911-824
- Mfr. Part No.:
- 92142
- Manufacturer:
- Geberit
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Geberit | |
| Product Type | Non Return Valve | |
| Outlet Connection Type | Push-in | |
| Sub Type | Valve | |
| Inlet Connection Type | Push-in | |
| Inlet Port Size | 22 mm | |
| Body Material | Steel | |
| Maximum Operating Pressure | 40 bar | |
| Outlet Port Size | 22 mm | |
| Inlet Port Gender | Female | |
| Minimum Operating Temperature | -20°C | |
| Outlet Port Gender | Female | |
| Maximum Operating Temperature | 120°C | |
| Standards/Approvals | EN 10088 | |
| Select all | ||
|---|---|---|
Brand Geberit | ||
Product Type Non Return Valve | ||
Outlet Connection Type Push-in | ||
Sub Type Valve | ||
Inlet Connection Type Push-in | ||
Inlet Port Size 22 mm | ||
Body Material Steel | ||
Maximum Operating Pressure 40 bar | ||
Outlet Port Size 22 mm | ||
Inlet Port Gender Female | ||
Minimum Operating Temperature -20°C | ||
Outlet Port Gender Female | ||
Maximum Operating Temperature 120°C | ||
Standards/Approvals EN 10088 | ||
RoHS Status: Exempt
The Geberit Stainless steel non-return valve effectively prevents backflow in plumbing systems, ensuring uninterrupted water flow and system efficiency, particularly in drainage applications.
Suitable for grey and black water with a pH Value of 5.5 or higher
Designed for extinguishing water applications in wet environments
Compatible with both cooling and heating water without antifreeze agents
Features a reliable seal ring MADE of CIIR for durability
Related links
- Geberit Steel Push-in Push-in Valve Non Return Valve 15 mm, 40 bar
- Geberit Steel Push-in Push-in Valve Non Return Valve 28 mm, 40 bar
- Geberit Steel Push-in Push-in Valve Non Return Valve 76.1 mm, 16 bar
- Geberit Steel Push-in Push-in Valve Non Return Valve 42 mm, 16 bar
- Geberit Steel Push-in Push-in Valve Non Return Valve 54 mm, 16 bar
- Geberit Steel Push-in Push-in Valve Non Return Valve 88.9 mm, 16 bar
- Geberit Steel Push-in Push-in Valve Non Return Valve 108 mm, 16 bar
- Geberit Steel Push-in Push-in Valve Non Return Valve 35 mm, 16 bar
