Parker Steel Check Valve Check Valve 45 mm, 350 bar
- RS Stock No.:
- 837-106
- Mfr. Part No.:
- SPZBE1010E25S
- Manufacturer:
- Parker
N
This image is representative of the product range
Subtotal (1 unit)*
PHP51,641.56
(exc. VAT)
PHP57,838.55
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 04, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP51,641.56 |
*price indicative
- RS Stock No.:
- 837-106
- Mfr. Part No.:
- SPZBE1010E25S
- Manufacturer:
- Parker
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parker | |
| Sub Type | Check Valve | |
| Product Type | Check Valve | |
| Body Material | Steel | |
| Inlet Port Size | 45 mm | |
| Maximum Operating Pressure | 350 bar | |
| Outlet Port Size | 45 mm | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | ISO 7368 | |
| Select all | ||
|---|---|---|
Brand Parker | ||
Sub Type Check Valve | ||
Product Type Check Valve | ||
Body Material Steel | ||
Inlet Port Size 45 mm | ||
Maximum Operating Pressure 350 bar | ||
Outlet Port Size 45 mm | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals ISO 7368 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Parker check valve is a robust slip-in cartridge valve designed for efficient hydraulic operations, ensuring reliable flow management with minimal space requirements during installation.
Compact design reduces installation space, facilitating easier integration
Leak-free operation from port B to A guarantees consistent performance
Durable construction ensures longevity even in harsh conditions
Related links
- Parker Steel Check Valve Check Valve 45 mm, 350 bar
- Parker Steel Check Valve Check Valve 60 mm, 350 bar
- Parker Steel Check Valve Check Valve 32 mm, 350 bar
- Parker Steel Plug Plug Check Valve Check Valve 9.52 mm, 350 bar
- Parker Steel Plug Plug Check Valve Check Valve 12.7 mm, 350 bar
- Parker Steel Plug Plug Check Valve Check Valve 6.35 mm, 350 bar
- Parker Steel Threaded Threaded Non-Return Valve Check Valve 12 mm, 420 bar
- Parker Steel Threaded Threaded Non-Return Valve Check Valve G3/8 in, 400 bar
