RS PRO Stainless Steel Threaded Threaded BSP Valve Check Valve 1 in, 63 bar

N

This image is representative of the product range

Subtotal (1 unit)*

PHP9,205.45

(exc. VAT)

PHP10,310.10

(inc. VAT)

Add to Basket
Select or type quantity
New product - Preorder today
  • Shipping from February 01, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP9,205.45

*price indicative

RS Stock No.:
834-606
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Outlet Connection Type

Threaded

Inlet Connection Type

Threaded

Product Type

Check Valve

Sub Type

Valve

Inlet Port Size

1 in

Body Material

Stainless Steel

Maximum Operating Pressure

63 bar

Outlet Port Size

1 in

Inlet Thread Standard

BSP

Inlet Port Gender

Female

Outlet Port Gender

Female

Outlet Thread Standard

BSP

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

200°C

Standards/Approvals

RoHS

RoHS Status: Exempt

COO (Country of Origin):
CN

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy