SMC Bronze Threaded Threaded Pneumatic Control Valve
- RS Stock No.:
- 457-075
- Mfr. Part No.:
- EVNB304B-F20A
- Manufacturer:
- SMC
Subtotal (1 unit)*
PHP13,497.33
(exc. VAT)
PHP15,117.01
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP13,497.33 |
*price indicative
- RS Stock No.:
- 457-075
- Mfr. Part No.:
- EVNB304B-F20A
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Inlet Connection Type | Threaded | |
| Product Type | Pneumatic Control Valve | |
| Outlet Connection Type | Threaded | |
| Body Material | Bronze | |
| Outlet Port Size | 3/4 in | |
| Outlet Thread Standard | G | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | RoHS, ISO VG32 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Inlet Connection Type Threaded | ||
Product Type Pneumatic Control Valve | ||
Outlet Connection Type Threaded | ||
Body Material Bronze | ||
Outlet Port Size 3/4 in | ||
Outlet Thread Standard G | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals RoHS, ISO VG32 | ||
- COO (Country of Origin):
- JP
The SMC VNB series is a pneumatic control process valve designed for flow control applications.
Pneumatically operated model
Seal material NBR, FKM and EPR
Related links
- SMC Bronze Threaded Threaded Pneumatic Control Valve
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- RS PRO 150 mm Stainless Steel Scissors
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- Arduino Uno Rev 3 SMD
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
