SMC Bronze Threaded, Rc Threaded Pneumatic Control Valve
- RS Stock No.:
- 426-052
- Mfr. Part No.:
- VNB104C-10A
- Manufacturer:
- SMC
Subtotal (1 unit)*
PHP6,176.73
(exc. VAT)
PHP6,917.94
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from October 27, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP6,176.73 |
*price indicative
- RS Stock No.:
- 426-052
- Mfr. Part No.:
- VNB104C-10A
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Inlet Connection Type | Threaded | |
| Outlet Connection Type | Threaded | |
| Product Type | Pneumatic Control Valve | |
| Body Material | Bronze | |
| Outlet Port Size | 3/8 in | |
| Inlet Thread Standard | Rc | |
| Outlet Thread Standard | Rc | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | RoHS, ISO VG32 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Inlet Connection Type Threaded | ||
Outlet Connection Type Threaded | ||
Product Type Pneumatic Control Valve | ||
Body Material Bronze | ||
Outlet Port Size 3/8 in | ||
Inlet Thread Standard Rc | ||
Outlet Thread Standard Rc | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals RoHS, ISO VG32 | ||
- COO (Country of Origin):
- JP
The SMC Air-operated process valve designed for efficient flow control in various industrial applications. It is compact and reliable, ensuring consistent performance.
Compatible with a wide range of fluids
Durable construction for long-term use
Compact design for space saving installations
Related links
- SMC Bronze Threaded, Rc Threaded Pneumatic Control Valve
- SMC Aluminium Alloy Threaded, Rc Threaded Pneumatic Control Valve
- SMC Bronze Threaded Threaded Pneumatic Control Valve
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- RS PRO 150 mm Stainless Steel Scissors
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
