SMC Bronze Threaded, Rc Threaded Pneumatic Control Valve

Subtotal (1 unit)*

PHP5,971.86

(exc. VAT)

PHP6,688.48

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 08, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP5,971.86

*price indicative

RS Stock No.:
426-048
Mfr. Part No.:
VNB102A-10A
Manufacturer:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Outlet Connection Type

Threaded

Inlet Connection Type

Threaded

Product Type

Pneumatic Control Valve

Body Material

Bronze

Outlet Port Size

3/8 in

Inlet Thread Standard

Rc

Outlet Thread Standard

Rc

Maximum Operating Temperature

50°C

Standards/Approvals

ISO VG32, RoHS

COO (Country of Origin):
JP
The SMC VNB (Pneumatic Control) is a pneumatically operated process valve designed for flow control. It is part of the VNB series and is specifically made for controlling fluid flow in pneumatic systems.

Seal material NBR, FKM, EPR

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy