SMC Aluminium Alloy Threaded, Rc Threaded Pneumatic Control Valve
- RS Stock No.:
- 426-040
- Mfr. Part No.:
- VNA101A-6A-B
- Manufacturer:
- SMC
Subtotal (1 unit)*
PHP6,381.61
(exc. VAT)
PHP7,147.40
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per Unit |
|---|---|
| 1 + | PHP6,381.61 |
*price indicative
- RS Stock No.:
- 426-040
- Mfr. Part No.:
- VNA101A-6A-B
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Pneumatic Control Valve | |
| Outlet Connection Type | Threaded | |
| Inlet Connection Type | Threaded | |
| Body Material | Aluminium Alloy | |
| Outlet Port Size | 1/8 in | |
| Inlet Thread Standard | Rc | |
| Outlet Thread Standard | Rc | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | ISO VG32, RoHS | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Pneumatic Control Valve | ||
Outlet Connection Type Threaded | ||
Inlet Connection Type Threaded | ||
Body Material Aluminium Alloy | ||
Outlet Port Size 1/8 in | ||
Inlet Thread Standard Rc | ||
Outlet Thread Standard Rc | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals ISO VG32, RoHS | ||
- COO (Country of Origin):
- JP
The SMC VNA (Coil) is a process valve designed for various fluids including air, CO2, nitrogen, freon 11, 113, 114, hydraulic oil, hydraulic fluid, argon, and helium. The valve is tested with a pressure of 1.5 MPa.
Equivalent surface area 13 to 770 mm square
Room temperature -5 to 50°C No frost
Related links
- SMC Aluminium Alloy Threaded, Rc Threaded Pneumatic Control Valve
- SMC Aluminium Alloy Threaded Threaded Pneumatic Control Valve
- SMC Bronze Threaded, Rc Threaded Pneumatic Control Valve
- SMC Aluminium Threaded Threaded Pneumatic Control Valve
- SMC Aluminium Alloy Carbon Steel Rolled Steel Urethane
- SMC ZP2V Non Return Valve Outlet Male Threaded Rc 1/8 in
- SMC IL220 Check Valve Outlet Male Threaded Rc 1/4 in
- SMC Lever Pneumatic Manual Control Valve VH200 Series III B
