SMC Bronze Threaded Threaded Pneumatic Control Valve
- RS Stock No.:
- 425-640
- Mfr. Part No.:
- EVND202D-F15A
- Manufacturer:
- SMC
Subtotal (1 unit)*
PHP13,132.41
(exc. VAT)
PHP14,708.30
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from October 27, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP13,132.41 |
*price indicative
- RS Stock No.:
- 425-640
- Mfr. Part No.:
- EVND202D-F15A
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Outlet Connection Type | Threaded | |
| Inlet Connection Type | Threaded | |
| Product Type | Pneumatic Control Valve | |
| Body Material | Bronze | |
| Outlet Port Size | 1/2 in | |
| Outlet Thread Standard | G | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | RoHS, ISO VG32 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Outlet Connection Type Threaded | ||
Inlet Connection Type Threaded | ||
Product Type Pneumatic Control Valve | ||
Body Material Bronze | ||
Outlet Port Size 1/2 in | ||
Outlet Thread Standard G | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals RoHS, ISO VG32 | ||
- COO (Country of Origin):
- JP
The SMC 2-port valve designed for steam applications, offering reliable and efficient control in industrial systems. It features a robust construction to handle demanding environments.
Optimized for space-saving installations
Built with materials suitable for steam applications
Ensures smooth and consistent performance
Related links
- SMC Bronze Threaded Threaded Pneumatic Control Valve
- Arduino Uno Rev 3 SMD
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- RS PRO 150 mm Stainless Steel Scissors
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
