Vishay RCH50S560R0JS06, 560 Ω 50 W Thick Film Chassis Mount Resistor ±5 %

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

PHP1,638.60

(exc. VAT)

PHP1,835.23

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
1 - 9PHP1,638.60
10 - 99PHP1,585.23
100 - 249PHP1,537.61
250 - 499PHP1,497.69
500 +PHP1,458.96

*price indicative

Packaging Options:
RS Stock No.:
789-0771
Mfr. Part No.:
RCH50S560R0JS06
Manufacturer:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

Chassis Mount Resistor

Resistance

560Ω

Power Rating

50W

Series

RCH50

Package/Case

Planar

Temperature Coefficient

±150 ppm/°C

Tolerance

±5 %

Automotive Standard

No

Technology

Thick Film

Termination Style

Solder Tab

Overall Length

47.8mm

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

125°C

Overall Height

29.5mm

Overall Width

15.5mm

Standards/Approvals

RoHS

COO (Country of Origin):
CZ

50 Watt RCH50 Series


These 50W RCH50 Series resistors are designed to be mounted onto a heatsink. They can bear high short time overloads, are non inductive and are particularly suitable for high frequency operation and cut-out circuits.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy