Vishay RH050R1500FE02, 150 mΩ 50 W Wirewound Chassis Mount Resistor ±1 %

This image is representative of the product range

Get a bulk buy discount

Add 10 more to save PHP497.40

View bulk pricing options

Subtotal (1 unit)*

PHP1,656.84

(exc. VAT)

PHP1,855.66

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 55 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Saving
1 - 9PHP1,656.84-
10 - 24PHP1,607.10PHP497.40
25 - 49PHP1,542.80PHP2,851.00
50 - 99PHP1,465.66PHP9,559.00
100 +PHP1,377.73PHP27,911.00

*price indicative

Packaging Options:
RS Stock No.:
683-6057
Mfr. Part No.:
RH050R1500FE02
Manufacturer:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Resistance

150mΩ

Product Type

Chassis Mount Resistor

Power Rating

50W

Series

RH050

Package/Case

Aluminium

Tolerance

±1 %

Temperature Coefficient

±100 ppm/°C

Automotive Standard

No

Technology

Wirewound

Termination Style

Axial

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

250°C

Standards/Approvals

MIL-STD-202, MIL-PRF-18546, ANSI J-STD-002

50 Watt RH050 Series ±1%


The Vishay RH050 series wirewound chassis mount resistor has a complete welded and moulded construction for total environmental protection in aluminium housing. These resistors mount directly onto a chassis to utilise heat-sink effect. This range of wirewound resistors offers high stability at conventional power ratings and flat marking surface for easy identification.

Features and Benefits


• Mounts on chassis to utilize heat-sink effect

• Moulded construction for total environmental protection

• High Stability <0.05% Year

• Resistance Tolerance 1%

Note

Power rating is based on resistor mounted on a 300x300x1.5mm aluminium panel; unmounted rating is 20W @ 25°C. See manufacturer's data for more information regarding power ratings.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy