PCN FHN10 0.2OHMF, 200 mΩ 10 W Wirewound Chassis Mount Resistor ±1 %
- RS Stock No.:
- 602-5998
- Mfr. Part No.:
- FHN10 0.2OHMF
- Manufacturer:
- PCN
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
PHP1,195.10
(exc. VAT)
PHP1,338.51
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from December 24, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 9 | PHP1,195.10 |
| 10 - 19 | PHP1,147.30 |
| 20 + | PHP1,099.50 |
*price indicative
- RS Stock No.:
- 602-5998
- Mfr. Part No.:
- FHN10 0.2OHMF
- Manufacturer:
- PCN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | PCN | |
| Product Type | Chassis Mount Resistor | |
| Resistance | 200mΩ | |
| Power Rating | 10W | |
| Series | FHN | |
| Package/Case | Aluminium | |
| Tolerance | ±1 % | |
| Temperature Coefficient | ±50 ppm/°C | |
| Technology | Wirewound | |
| Automotive Standard | No | |
| Termination Style | Aluminium Housed | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 200°C | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand PCN | ||
Product Type Chassis Mount Resistor | ||
Resistance 200mΩ | ||
Power Rating 10W | ||
Series FHN | ||
Package/Case Aluminium | ||
Tolerance ±1 % | ||
Temperature Coefficient ±50 ppm/°C | ||
Technology Wirewound | ||
Automotive Standard No | ||
Termination Style Aluminium Housed | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 200°C | ||
Standards/Approvals RoHS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP

Related links
- PCN FHN10 100OHMF, 100 Ω 10 W Wirewound Chassis Mount Resistor ±1 %
- PCN FHN10 75OHMF, 75 Ω 10 W Wirewound Chassis Mount Resistor ±1 %
- PCN FHN10 0.5OHMF, 500 mΩ 10 W Wirewound Chassis Mount Resistor ±1 %
- PCN FHN10 1KOHMF, 1 kΩ 10 W Wirewound Chassis Mount Resistor ±1 %
- PCN FHN10 1OHMF, 1 Ω 10 W Wirewound Chassis Mount Resistor ±1 %
- PCN FHN10 10OHMF, 10 Ω 10 W Wirewound Chassis Mount Resistor ±1 %
- PCN FHN10 0.1OHMF, 100 mΩ 10 W Wirewound Chassis Mount Resistor ±1 %
- PCN FHN10 33OHMF, 33 Ω 10 W Wirewound Chassis Mount Resistor ±1 %
