Arcol Ohmite HS150E6 4R7 F M193, 4.7 Ω 150 W Wirewound Chassis Mount Resistor ±1 %

This image is representative of the product range

Subtotal (1 bag of 12 units)*

PHP11,556.11

(exc. VAT)

PHP12,942.84

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 180 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
Per Bag*
12 +PHP963.009PHP11,556.11

*price indicative

RS Stock No.:
195-4248
Mfr. Part No.:
HS150E6 4R7 F M193
Manufacturer:
Arcol Ohmite
Find similar products by selecting one or more attributes.
Select all

Brand

Arcol Ohmite

Product Type

Chassis Mount Resistor

Resistance

4.7Ω

Power Rating

150W

Series

HS150

Package/Case

Aluminium

Temperature Coefficient

100 ppm/°C

Tolerance

±1 %

Automotive Standard

No

Technology

Wirewound

Overall Length

97.7mm

Maximum Operating Temperature

200°C

Overall Width

47.5mm

Overall Height

24.1mm

Standards/Approvals

IEC 115, MIL 18546, RoHS

COO (Country of Origin):
GB
150 watt aluminium housed power resistor. Designed for direct heatsink mounting with thermal compound to achieve maximum performance.

High Power to volume

Wound to maximise High Pulse Capability

Values from R005 to 100K

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy