Arcol Ohmite HS150E6 2R F M193, 2 Ω 150 W Wirewound Chassis Mount Resistor ±1 %
- RS Stock No.:
- 195-4231
- Mfr. Part No.:
- HS150E6 2R F M193
- Manufacturer:
- Arcol Ohmite
This image is representative of the product range
Subtotal (1 bag of 12 units)*
PHP9,426.35
(exc. VAT)
PHP10,557.50
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 24 unit(s) ready to ship from another location
- Plus 36 unit(s) shipping from November 25, 2026
- Plus 36 unit(s) shipping from February 17, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Bag* |
|---|---|---|
| 12 + | PHP785.529 | PHP9,426.35 |
*price indicative
- RS Stock No.:
- 195-4231
- Mfr. Part No.:
- HS150E6 2R F M193
- Manufacturer:
- Arcol Ohmite
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Arcol Ohmite | |
| Product Type | Chassis Mount Resistor | |
| Resistance | 2Ω | |
| Power Rating | 150W | |
| Series | HS150 | |
| Package/Case | Aluminium | |
| Temperature Coefficient | 100 ppm/°C | |
| Tolerance | ±1 % | |
| Automotive Standard | No | |
| Technology | Wirewound | |
| Overall Length | 97.7mm | |
| Maximum Operating Temperature | 200°C | |
| Overall Width | 47.5mm | |
| Overall Height | 24.1mm | |
| Standards/Approvals | RoHS, IEC 115, MIL 18546 | |
| Select all | ||
|---|---|---|
Brand Arcol Ohmite | ||
Product Type Chassis Mount Resistor | ||
Resistance 2Ω | ||
Power Rating 150W | ||
Series HS150 | ||
Package/Case Aluminium | ||
Temperature Coefficient 100 ppm/°C | ||
Tolerance ±1 % | ||
Automotive Standard No | ||
Technology Wirewound | ||
Overall Length 97.7mm | ||
Maximum Operating Temperature 200°C | ||
Overall Width 47.5mm | ||
Overall Height 24.1mm | ||
Standards/Approvals RoHS, IEC 115, MIL 18546 | ||
- COO (Country of Origin):
- GB
150 watt aluminium housed power resistor. Designed for direct heatsink mounting with thermal compound to achieve maximum performance.
High Power to volume
Wound to maximise High Pulse Capability
Values from R005 to 100K
Related links
- Arcol Ohmite HS150E6 2R F M193, 2 Ω 150 W Wirewound Chassis Mount Resistor ±1 %
- Arcol Ohmite HS100E6 2R F M193, 2 Ω 100 W Wirewound Chassis Mount Resistor ±1 %
- Arcol Ohmite HS150E6 150R F M193, 150 Ω 150 W Wirewound Chassis Mount Resistor ±1 %
- Arcol Ohmite HS150E6 82R F M193, 82 Ω 150 W Wirewound Chassis Mount Resistor ±1 %
- Arcol Ohmite HS150E6 47R F M193, 47 Ω 150 W Wirewound Chassis Mount Resistor ±1 %
- Arcol Ohmite HS150E6 1K F M193, 1 kΩ 150 W Wirewound Chassis Mount Resistor ±1 %
- Arcol Ohmite HS150E6 6R8 F M193, 6.8 Ω 150 W Wirewound Chassis Mount Resistor ±1 %
- Arcol Ohmite HS150E6 5R F M193, 5 Ω 150 W Wirewound Chassis Mount Resistor ±1 %
