Arcol Ohmite HS75E6 10R F M193, 10 Ω 75 W Wirewound Chassis Mount Resistor ±1 %
- RS Stock No.:
- 195-4141
- Mfr. Part No.:
- HS75E6 10R F M193
- Manufacturer:
- Arcol Ohmite
This image is representative of the product range
Subtotal (1 bag of 32 units)*
PHP20,260.16
(exc. VAT)
PHP22,691.52
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from March 16, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Bag* |
|---|---|---|
| 32 + | PHP633.13 | PHP20,260.16 |
*price indicative
- RS Stock No.:
- 195-4141
- Mfr. Part No.:
- HS75E6 10R F M193
- Manufacturer:
- Arcol Ohmite
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Arcol Ohmite | |
| Product Type | Chassis Mount Resistor | |
| Resistance | 10Ω | |
| Power Rating | 75W | |
| Series | HS75 | |
| Package/Case | Aluminium | |
| Tolerance | ±1 % | |
| Temperature Coefficient | 100 ppm/°C | |
| Technology | Wirewound | |
| Automotive Standard | No | |
| Overall Length | 48.7mm | |
| Maximum Operating Temperature | 200°C | |
| Overall Height | 24.1mm | |
| Standards/Approvals | RoHS Compliant | |
| Overall Width | 47.5mm | |
| Select all | ||
|---|---|---|
Brand Arcol Ohmite | ||
Product Type Chassis Mount Resistor | ||
Resistance 10Ω | ||
Power Rating 75W | ||
Series HS75 | ||
Package/Case Aluminium | ||
Tolerance ±1 % | ||
Temperature Coefficient 100 ppm/°C | ||
Technology Wirewound | ||
Automotive Standard No | ||
Overall Length 48.7mm | ||
Maximum Operating Temperature 200°C | ||
Overall Height 24.1mm | ||
Standards/Approvals RoHS Compliant | ||
Overall Width 47.5mm | ||
- COO (Country of Origin):
- GB
75 watt aluminium housed power resistor. Designed for direct heatsink mounting with thermal compound to achieve maximum performance.
High Power to volume
Wound to maximise High Pulse Capability
Values from R005 to 100K
Related links
- Arcol Ohmite HS75E6 10R F M193, 10 Ω 75 W Wirewound Chassis Mount Resistor ±1 %
- Arcol Ohmite HS150E6 10R F M193, 10 Ω 150 W Wirewound Chassis Mount Resistor ±1 %
- Arcol Ohmite HS100E6 10R F M193, 10 Ω 100 W Wirewound Chassis Mount Resistor ±1 %
- Arcol Ohmite HS75E6 220R F M193, 220 Ω 75 W Wirewound Chassis Mount Resistor ±1 %
- Arcol Ohmite HS75E6 47R F M193, 47 Ω 75 W Wirewound Chassis Mount Resistor ±1 %
- Arcol Ohmite HS75E6 100R F M193, 100 Ω 75 W Wirewound Chassis Mount Resistor ±1 %
- Arcol Ohmite HS75E6 15R F M193, 15 Ω 75 W Wirewound Chassis Mount Resistor ±1 %
- Arcol Ohmite HS75E6 22R F M193, 22 Ω 75 W Wirewound Chassis Mount Resistor ±1 %
