Arcol Ohmite HS50E3 27R F M145, 27 Ω 50 W Wirewound Chassis Mount Resistor ±1 %

This image is representative of the product range

Get a bulk buy discount

Add 10 more to save PHP823.30

View bulk pricing options

Subtotal (1 unit)*

PHP993.48

(exc. VAT)

PHP1,112.70

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from February 09, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Saving
1 - 9PHP993.48-
10 - 19PHP911.15PHP823.30
20 +PHP828.05PHP3,308.60

*price indicative

RS Stock No.:
195-4115
Mfr. Part No.:
HS50E3 27R F M145
Manufacturer:
Arcol Ohmite
Find similar products by selecting one or more attributes.
Select all

Brand

Arcol Ohmite

Resistance

27Ω

Product Type

Chassis Mount Resistor

Power Rating

50W

Series

HS50

Package/Case

Aluminium

Temperature Coefficient

100 ppm/°C

Tolerance

±1 %

Automotive Standard

No

Technology

Wirewound

Termination Style

Clamp

Overall Length

49.1mm

Maximum Operating Temperature

200°C

Overall Height

14.8mm

Standards/Approvals

RoHS

Overall Width

28mm

COO (Country of Origin):
GB
50 watt aluminium housed power resistor. Designed for direct heatsink mounting with thermal compound to achieve maximum performance.

High Power to volume

Wound to maximise High Pulse Capability

Values from R005 to 100K

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy