Arcol Ohmite HS25F 220R F, 220 Ω 25 W Aluminium Chassis Mount Resistor ±1 %
- RS Stock No.:
- 185-9342
- Mfr. Part No.:
- HS25F 220R F
- Manufacturer:
- Arcol Ohmite
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
PHP6,739.06
(exc. VAT)
PHP7,547.75
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 190 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Pack* |
|---|---|---|
| 5 - 20 | PHP1,347.812 | PHP6,739.06 |
| 25 - 45 | PHP1,307.374 | PHP6,536.87 |
| 50 - 95 | PHP1,268.152 | PHP6,340.76 |
| 100 + | PHP1,230.108 | PHP6,150.54 |
*price indicative
- RS Stock No.:
- 185-9342
- Mfr. Part No.:
- HS25F 220R F
- Manufacturer:
- Arcol Ohmite
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Arcol Ohmite | |
| Resistance | 220Ω | |
| Product Type | Chassis Mount Resistor | |
| Power Rating | 25W | |
| Series | HS25F | |
| Package/Case | Aluminium | |
| Tolerance | ±1 % | |
| Temperature Coefficient | 100 ppm/°C | |
| Technology | Aluminium | |
| Automotive Standard | No | |
| Termination Style | Wire Lead | |
| Overall Length | 27.3mm | |
| Maximum Operating Temperature | 200°C | |
| Overall Height | 14.8mm | |
| Overall Width | 14.2mm | |
| Standards/Approvals | RoHS, IEC 115, MIL 18546 | |
| Select all | ||
|---|---|---|
Brand Arcol Ohmite | ||
Resistance 220Ω | ||
Product Type Chassis Mount Resistor | ||
Power Rating 25W | ||
Series HS25F | ||
Package/Case Aluminium | ||
Tolerance ±1 % | ||
Temperature Coefficient 100 ppm/°C | ||
Technology Aluminium | ||
Automotive Standard No | ||
Termination Style Wire Lead | ||
Overall Length 27.3mm | ||
Maximum Operating Temperature 200°C | ||
Overall Height 14.8mm | ||
Overall Width 14.2mm | ||
Standards/Approvals RoHS, IEC 115, MIL 18546 | ||
- COO (Country of Origin):
- GB
Leaded version of ARCOLs aluminium housed resistor, comes with factory fitted cable terminations for ease of assembly into your application.
High Power to volume
Wound to maximise High Pulse Capability
200 mm flying lead terminations
Radox 1800V Traction Cable
Values from R005 to 70K
Related links
- Arcol Ohmite HS25F 220R F, 220 Ω 25 W Aluminium Chassis Mount Resistor ±1 %
- Arcol Ohmite HS100F 220R F, 220 Ω 100 W Aluminium Chassis Mount Resistor ±1 %
- Arcol Ohmite HS100 220R F, 220 Ω 100 W Aluminium Chassis Mount Resistor ±1 %
- Arcol Ohmite HS50F 220R F, 220 Ω 50 W Aluminium Chassis Mount Resistor ±1 %
- Arcol Ohmite HS25F 16R F, 16 Ω 25 W Aluminium Chassis Mount Resistor ±1 %
- Arcol Ohmite HS25F 2K2 F, 2.2 kΩ 25 W Aluminium Chassis Mount Resistor ±1 %
- Arcol Ohmite HS25F 39R F, 39 Ω 25 W Aluminium Chassis Mount Resistor ±1 %
- Arcol Ohmite HS25F 2R F, 2 Ω 25 W Aluminium Chassis Mount Resistor ±1 %
