RS PRO, 300 Ω 100 W Wirewound Chassis Mount Resistor ±5 %

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
185-2406
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Chassis Mount Resistor

Resistance

300Ω

Power Rating

100W

Series

RS PRO

Package/Case

Aluminium

Tolerance

±5 %

Automotive Standard

No

Technology

Wirewound

Termination Style

Wire Lead

Overall Length

100mm

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

250°C

Overall Width

75mm

Standards/Approvals

RoHS

Overall Height

5.7mm

COO (Country of Origin):
IN

RS PRO Panel Mount Resistor


The RS PRO RSLPR100 series aluminium housed panel mount resistor has a resistance of 300ohm and power rating value of 100W. Its dimensions are 100mm x 75mm x 5.7mm (L x W x H). This low profile resistor is suitable for multiple industries and applications.

Features and Benefits


• Operating temperature ranging between -25°C and 250°C

• Tolerance: ±5%

• Dielectric strength: 2500VAC-rms for 1 minute

• Minimum insulation resistance: 100Mohm

Applications


• Electrical vehicles

• Power supplies

• Control devices

• Robotics

Certifications


• ANSI/ESD S20.20:2014

• BS EN 61340-5-1:2007

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy