Arcol Ohmite HS50 1K8J, 1.8 kΩ 50 W Wirewound Chassis Mount Resistor ±5 %
- RS Stock No.:
- 166-4657
- Mfr. Part No.:
- HS50 1K8J
- Manufacturer:
- Arcol Ohmite
This image is representative of the product range
Subtotal (1 bag of 20 units)*
PHP6,588.38
(exc. VAT)
PHP7,378.98
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 140 unit(s) ready to ship from another location
- Plus 200 unit(s) shipping from November 25, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Bag* |
|---|---|---|
| 20 + | PHP329.419 | PHP6,588.38 |
*price indicative
- RS Stock No.:
- 166-4657
- Mfr. Part No.:
- HS50 1K8J
- Manufacturer:
- Arcol Ohmite
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Arcol Ohmite | |
| Resistance | 1.8kΩ | |
| Product Type | Chassis Mount Resistor | |
| Power Rating | 50W | |
| Series | HS50 | |
| Package/Case | Aluminium | |
| Temperature Coefficient | ±25 ppm/°C | |
| Tolerance | ±5 % | |
| Automotive Standard | No | |
| Technology | Wirewound | |
| Termination Style | Axial | |
| Overall Length | 72.5mm | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 200°C | |
| Overall Width | 29.7mm | |
| Overall Height | 14.8mm | |
| Standards/Approvals | RoHS, MIL 18546, IEC 115 | |
| Select all | ||
|---|---|---|
Brand Arcol Ohmite | ||
Resistance 1.8kΩ | ||
Product Type Chassis Mount Resistor | ||
Power Rating 50W | ||
Series HS50 | ||
Package/Case Aluminium | ||
Temperature Coefficient ±25 ppm/°C | ||
Tolerance ±5 % | ||
Automotive Standard No | ||
Technology Wirewound | ||
Termination Style Axial | ||
Overall Length 72.5mm | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 200°C | ||
Overall Width 29.7mm | ||
Overall Height 14.8mm | ||
Standards/Approvals RoHS, MIL 18546, IEC 115 | ||
- COO (Country of Origin):
- GB
50W Aluminium housed wirewound power resistor, HS Series
From Arcol, the HS50 series of aluminium housed resistors are high power and offer a balance of Pulse power capability and volume. These panel mount resistors are manufactured in line with IEC 115 and MIL 18546. These panel mount resistors are designed for direct heatsink mounting with thermal compound, which ensures maximum performance.
Features and Benefits:
At high ambient temperature dissipation derates linearly to zero at +200 °C;Wirewound to maximise high Pulse capability;Compact size for power rating
Note
To achieve the given maximum performance rating of this power resistor, it is designed to be directly mounted on an appropriately matched heatsink and mounted using a thermal compound.
Related links
- Arcol Ohmite HS50 1K8J, 1.8 kΩ 50 W Wirewound Chassis Mount Resistor ±5 %
- Arcol Ohmite HS50 R68 J, 680 mΩ 50 W Wirewound Chassis Mount Resistor ±5 %
- Arcol Ohmite HS50 360R J, 360 Ω 50 W Wirewound Chassis Mount Resistor ±5 %
- Arcol Ohmite HS50 5K6 J, 5.6 kΩ 50 W Wirewound Chassis Mount Resistor ±5 %
- Arcol Ohmite HS50 33K J, 33 kΩ 50 W Wirewound Chassis Mount Resistor ±5 %
- Arcol Ohmite HS50 47K J, 47 kΩ 50 W Wirewound Chassis Mount Resistor ±5 %
- Arcol Ohmite HS50 R33 J, 330 mΩ 50 W Wirewound Chassis Mount Resistor ±5 %
- Arcol Ohmite HS50 R22 J, 220 mΩ 50 W Wirewound Chassis Mount Resistor ±5 %
