Arcol Ohmite HS10 43R J, 43 Ω 10 W Wirewound Chassis Mount Resistor ±5 %
- RS Stock No.:
- 166-4642
- Mfr. Part No.:
- HS10 43R J
- Manufacturer:
- Arcol Ohmite
This image is representative of the product range
Subtotal (1 bag of 100 units)*
PHP20,982.00
(exc. VAT)
PHP23,500.00
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 200 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Bag* |
|---|---|---|
| 100 + | PHP209.82 | PHP20,982.00 |
*price indicative
- RS Stock No.:
- 166-4642
- Mfr. Part No.:
- HS10 43R J
- Manufacturer:
- Arcol Ohmite
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Arcol Ohmite | |
| Product Type | Chassis Mount Resistor | |
| Resistance | 43Ω | |
| Power Rating | 10W | |
| Series | HS10 | |
| Package/Case | Aluminium | |
| Temperature Coefficient | ±100 ppm/°C | |
| Tolerance | ±5 % | |
| Technology | Wirewound | |
| Automotive Standard | No | |
| Termination Style | Axial | |
| Overall Length | 30mm | |
| Maximum Operating Temperature | 200°C | |
| Standards/Approvals | IEC 115, MIL 18546, RoHS | |
| Overall Height | 8.8mm | |
| Overall Width | 16.5mm | |
| Overall Diameter | 8.5mm | |
| Select all | ||
|---|---|---|
Brand Arcol Ohmite | ||
Product Type Chassis Mount Resistor | ||
Resistance 43Ω | ||
Power Rating 10W | ||
Series HS10 | ||
Package/Case Aluminium | ||
Temperature Coefficient ±100 ppm/°C | ||
Tolerance ±5 % | ||
Technology Wirewound | ||
Automotive Standard No | ||
Termination Style Axial | ||
Overall Length 30mm | ||
Maximum Operating Temperature 200°C | ||
Standards/Approvals IEC 115, MIL 18546, RoHS | ||
Overall Height 8.8mm | ||
Overall Width 16.5mm | ||
Overall Diameter 8.5mm | ||
10W Aluminium housed wirewound power resistor, HS Series
10Watt Aluminium housed power resistors which are manufactured to be compliant with the requirements of a MIL 18546, IEC 115 and are RoHS compliant.
Compact size for Power rating
Winding construction maximises High Pulse Capability
Note
To achieve the given maximum performance rating of this power resistor, it is designed to be directly mounted on an appropriately matched heatsink and mounted using a thermal compound.
Related links
- Arcol Ohmite HS10 43R J, 43 Ω 10 W Wirewound Chassis Mount Resistor ±5 %
- Arcol Ohmite HS10 39R J, 39 Ω 10 W Wirewound Chassis Mount Resistor ±5 %
- Arcol Ohmite HS10 82R J, 82 Ω 10 W Wirewound Chassis Mount Resistor ±5 %
- Arcol Ohmite HS10 2K2 J, 2.2 kΩ 10 W Wirewound Chassis Mount Resistor ±5 %
- Arcol Ohmite HS10 1R J, 1 Ω 10 W Wirewound Chassis Mount Resistor ±5 %
- Arcol Ohmite HS10 10K J, 10 kΩ 10 W Wirewound Chassis Mount Resistor ±5 %
- Arcol Ohmite HS10 5R J, 5 Ω 10 W Wirewound Chassis Mount Resistor ±5 %
- Arcol Ohmite HS10 R1 J, 100 mΩ 10 W Wirewound Chassis Mount Resistor ±5 %
