Arcol Ohmite HS15 150R J, 150 Ω 15 W Aluminium Chassis Mount Resistor ±5 %

This image is representative of the product range

Subtotal (1 bag of 100 units)*

PHP21,327.20

(exc. VAT)

PHP23,886.50

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 3,800 unit(s) ready to ship from another location
  • Plus 200 unit(s) shipping from March 03, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
Per Bag*
100 +PHP213.272PHP21,327.20

*price indicative

RS Stock No.:
166-4231
Mfr. Part No.:
HS15 150R J
Manufacturer:
Arcol Ohmite
Find similar products by selecting one or more attributes.
Select all

Brand

Arcol Ohmite

Product Type

Chassis Mount Resistor

Resistance

150Ω

Power Rating

15W

Series

HS15

Package/Case

Aluminium

Packaging

Aluminium Housed

Temperature Coefficient

±100 ppm/°C

Tolerance

±5 %

Technology

Aluminium

Automotive Standard

No

Termination Style

Axial

Overall Length

36.5mm

Maximum Operating Temperature

200°C

Overall Width

21mm

Standards/Approvals

IEC 115, MIL 18546, RoHS

Overall Height

11mm

Overall Diameter

11.2mm

15W Aluminium housed wirewound power resistor, HS Series


15Watt Aluminium housed power resistors which are manufactured to be compliant with the requirements of a MIL 18546, IEC 115 and are RoHS compliant.

Compact size for Power rating

Winding construction maximises High Pulse Capability

Note

To achieve the given maximum performance rating of this power resistor, it is designed to be directly mounted on an appropriately matched heatsink and mounted using a thermal compound.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy