Arcol Ohmite HS100M 200R J M407, 200 Ω 100 W Resistive Resistor ±5 %
- RS Stock No.:
- 760-527
- Mfr. Part No.:
- HS100M 200R J M407
- Manufacturer:
- Arcol Ohmite
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
PHP1,152.55
(exc. VAT)
PHP1,290.86
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 141 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 4 | PHP1,152.55 |
| 5 + | PHP1,118.43 |
*price indicative
- RS Stock No.:
- 760-527
- Mfr. Part No.:
- HS100M 200R J M407
- Manufacturer:
- Arcol Ohmite
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Arcol Ohmite | |
| Product Type | Resistor | |
| Resistance | 200Ω | |
| Power Rating | 100W | |
| Series | HS10 | |
| Package/Case | Aluminium | |
| Tolerance | ±5 % | |
| Temperature Coefficient | 100 ppm | |
| Technology | Resistive | |
| Automotive Standard | No | |
| Termination Style | Standard | |
| Overall Length | 65.2mm | |
| Maximum Operating Temperature | 200°C | |
| Pin Count | 2 | |
| Overall Height | 24.1mm | |
| Standards/Approvals | RoHS | |
| Overall Width | 47.5mm | |
| Overall Diameter | 27.3mm | |
| Select all | ||
|---|---|---|
Brand Arcol Ohmite | ||
Product Type Resistor | ||
Resistance 200Ω | ||
Power Rating 100W | ||
Series HS10 | ||
Package/Case Aluminium | ||
Tolerance ±5 % | ||
Temperature Coefficient 100 ppm | ||
Technology Resistive | ||
Automotive Standard No | ||
Termination Style Standard | ||
Overall Length 65.2mm | ||
Maximum Operating Temperature 200°C | ||
Pin Count 2 | ||
Overall Height 24.1mm | ||
Standards/Approvals RoHS | ||
Overall Width 47.5mm | ||
Overall Diameter 27.3mm | ||
- COO (Country of Origin):
- GB
The Arcol Ohmite Aluminum housed resistor is designed to deliver high power in a Compact volume, making it Ideal for space-constrained applications that require efficient heat dissipation and high Pulse capability. Wound to maximize Pulse handling, this resistor can be custom-designed to fit specific needs, offering flexibility for specialized applications.
Wound to maximize high Pulse capability for demanding circuits
Supports custom designs for specialized applications
RoHS compliant for environmentally responsible use
Features the Ability to connect to faston connectors for easy mounting
Related links
- Arcol Ohmite HS100M 200R J M407, 200 Ω 100 W Resistive Resistor ±5 %
- Arcol Ohmite HS100M 1K J M407, 1 kΩ 100 W Resistive Resistor ±5 %
- Arcol Ohmite HS100M 270R J M407, 270 Ω 100 W Resistive Resistor ±5 %
- Arcol Ohmite HS100M 330R J M407, 330 Ω 100 W Resistive Resistor ±5 %
- Arcol Ohmite HS100M 220R J M407, 220 Ω 100 W Resistive Resistor ±5 %
- Arcol Ohmite HS100M 3R3 J M407, 3.3 Ω 100 W Resistive Resistor ±5 %
- Arcol Ohmite HS100M 47R J M407, 47 Ω 100 W Resistive Resistor ±5 %
- Arcol Ohmite HS100M 68R J M407, 68 Ω 100 W Resistive Resistor ±5 %
