Arcol Ohmite HS75M 10R J M407, 10 Ω 75 W Resistive Resistor ±5 %
- RS Stock No.:
- 760-265
- Mfr. Part No.:
- HS75M 10R J M407
- Manufacturer:
- Arcol Ohmite
This image is representative of the product range
Subtotal (1 box of 32 units)*
PHP25,292.42
(exc. VAT)
PHP28,327.52
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 128 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Box* |
|---|---|---|
| 32 + | PHP790.388 | PHP25,292.42 |
*price indicative
- RS Stock No.:
- 760-265
- Mfr. Part No.:
- HS75M 10R J M407
- Manufacturer:
- Arcol Ohmite
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Arcol Ohmite | |
| Resistance | 10Ω | |
| Product Type | Resistor | |
| Power Rating | 75W | |
| Series | HS75 | |
| Package/Case | Aluminium | |
| Tolerance | ±5 % | |
| Temperature Coefficient | 100 ppm | |
| Technology | Resistive | |
| Automotive Standard | No | |
| Termination Style | Standard | |
| Overall Length | 48.7mm | |
| Maximum Operating Temperature | 200°C | |
| Pin Count | 2 | |
| Overall Width | 47.5mm | |
| Overall Height | 24.1mm | |
| Standards/Approvals | RoHS | |
| Overall Diameter | 27.3mm | |
| Select all | ||
|---|---|---|
Brand Arcol Ohmite | ||
Resistance 10Ω | ||
Product Type Resistor | ||
Power Rating 75W | ||
Series HS75 | ||
Package/Case Aluminium | ||
Tolerance ±5 % | ||
Temperature Coefficient 100 ppm | ||
Technology Resistive | ||
Automotive Standard No | ||
Termination Style Standard | ||
Overall Length 48.7mm | ||
Maximum Operating Temperature 200°C | ||
Pin Count 2 | ||
Overall Width 47.5mm | ||
Overall Height 24.1mm | ||
Standards/Approvals RoHS | ||
Overall Diameter 27.3mm | ||
- COO (Country of Origin):
- GB
The Arcol Ohmite Aluminum housed resistor is designed to deliver high power in a Compact volume, making it Ideal for space-constrained applications that require efficient heat dissipation and high Pulse capability. Wound to maximize Pulse handling, this resistor can be custom-designed to fit specific needs, offering flexibility for specialized applications.
Wound to maximize high Pulse capability for demanding circuits
Supports custom designs for specialized applications
RoHS compliant for environmentally responsible use
Features the Ability to connect to faston connectors for easy mounting
Related links
- Arcol Ohmite HS75M 10R J M407, 10 Ω 75 W Resistive Resistor ±5 %
- Arcol Ohmite HS100M 10R J M407, 10 Ω 100 W Resistive Resistor ±5 %
- Arcol Ohmite HS150M 10R J M407, 10 Ω 150 W Resistive Resistor ±5 %
- Arcol Ohmite HS75M 22R J M407, 22 Ω 75 W Resistive Resistor ±5 %
- Arcol Ohmite HS75M 3R3 J M407, 3.3 Ω 75 W Resistive Resistor ±5 %
- Arcol Ohmite HS75M 1K J M407, 1 kΩ 75 W Resistive Resistor ±5 %
- Arcol Ohmite HS75M 150R J M407, 150 Ω 75 W Resistive Resistor ±5 %
- Arcol Ohmite HS100M 1K J M407, 1 kΩ 100 W Resistive Resistor ±5 %
