Arcol Ohmite HS50M 680R J M303, 680 Ω 50 W Resistive Resistor ±5 %

This image is representative of the product range

Get a bulk buy discount

Add 100 more to save PHP1,475.20

View bulk pricing options

Subtotal (1 box of 20 units)*

PHP9,835.38

(exc. VAT)

PHP11,015.62

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 280 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Box*
Saving
20 - 80PHP491.769PHP9,835.38-
100 +PHP477.017PHP9,540.34PHP1,475.20

*price indicative

RS Stock No.:
760-260
Mfr. Part No.:
HS50M 680R J M303
Manufacturer:
Arcol Ohmite
Find similar products by selecting one or more attributes.
Select all

Brand

Arcol Ohmite

Resistance

680Ω

Product Type

Resistor

Power Rating

50W

Series

HS50

Package/Case

Aluminium

Temperature Coefficient

100 ppm

Tolerance

±5 %

Technology

Resistive

Automotive Standard

No

Termination Style

Standard

Overall Length

49.1mm

Maximum Operating Temperature

200°C

Pin Count

2

Overall Width

28mm

Overall Height

14.8mm

Standards/Approvals

RoHS

Overall Diameter

14.2mm

COO (Country of Origin):
GB
The Arcol Ohmite Aluminum housed resistor is designed to deliver high power in a Compact volume, making it Ideal for space-constrained applications that require efficient heat dissipation and high Pulse capability. Wound to maximize Pulse handling, this resistor can be custom-designed to fit specific needs, offering flexibility for specialized applications.

Wound to maximize high Pulse capability for demanding circuits

Supports custom designs for specialized applications

RoHS compliant for environmentally responsible use

Features the Ability to connect to faston connectors for easy mounting

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy